1 - 10 of 50,662,847 results
Compare | Most Relevant | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Number of Conductors |
Wire and Cable Name
|
Wire Size-Max
|
Resistance |
Rated Voltage(DC)
|
Rated Voltage
|
Rated Current
|
Connector Side1
|
Connector Side2
|
Approvals
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Cable Types
|
Conductor Material
|
Connector Support Type
|
Construction
|
Cross Section Area
|
Insulator Material
|
Jacket Material
|
Shielding
|
Wire Gauge
|
Conductor Finish
|
Length
|
Stranding
|
Ihs Manufacturer
|
Reach Compliance Code
|
Source Content uid
|
Package Description
|
|
TC2030-MCP-NL
Tag-Connect LLC
|
$37.0800 | Yes | Contact Manufacturer | TAG6PIN | RJ12 | NO | NO | NO | CABLE ASSEMBLY | NO | TAG-CONNECT LLC | unknown | |||||||||||||||||||||||||
|
8050
Belden Inc
|
$31.0915 | Yes | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||||||||||||
|
M17/94-RG179
Carlisle Interconnect Technologies
|
$373.6285 | Yes | Contact Manufacturer | 1 | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | STRANDED | YES | 30 AWG | 1X30 | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | ||||||||||||||||||||||
|
8080
Belden Inc
|
$59.8573 | Yes | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||||||||||||
|
1483354-2
TE Connectivity
|
$3.0996 | Yes | Active | TE CONNECTIVITY LTD | compliant | 1483354-2 | |||||||||||||||||||||||||||||||
|
2-1437356-9
TE Connectivity
|
$10.8076 | Yes | Active | 10 | FLAT CABLE | 28 AWG | 300 V | 300 V | 2 A | UL | NO | NO | NO | 105 °C | -20 °C | RIBBON CABLE | COPPER ALLOY | WIRE AND CABLE | STRANDED | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 28 AWG | TIN | 30.5 mm | 7X36 | TE CONNECTIVITY LTD | compliant | 2-1437356-9 | ||||||||
|
8021
Belden Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | WIRE AND CABLE | SOLID | 0.33 mm2 | NO | 22 AWG | BELDEN INC | compliant | ||||||||||||||||||||||||||
|
370001-E01
Qualtek Electronics Corporation
|
$8.4335 | Yes | Yes | Active | 250 V | 10 A | PLUG | IEC60320 C13 | CE | NO | NO | NO | 70 °C | CABLE ASSEMBLY | NO | QUALTEK ELECTRONICS CORP | unknown | ||||||||||||||||||||
|
7-1437356-3
TE Connectivity
|
$0.7256 | Yes | Active | 16 | FLAT CABLE | 28 AWG | 100 Ω | 300 V | 300 V | 2 A | UL | 105 °C | -20 °C | RIBBON CABLE | COPPER ALLOY | WIRE AND CABLE | STRANDED | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 28 AWG | TIN | 30.5 mm | 7X36 | TE CONNECTIVITY LTD | compliant | 7-1437356-3 | ||||||||||
|
30-9506-99
Cinch Connectivity Solutions
|
$3.0154 | Yes | Active | 9 | DB9 MALE | DB9 FEMALE | CABLE ASSEMBLY | YES | 28 AWG | CINCH CONNECTIVITY SOLUTIONS | not_compliant | ROHS COMPLIANT |