Filter Your Search
41 - 50 of 14,481,698 results
|
LMR-600
Times Microwave Systems
|
$12.8225 | Yes | Active | 1 | COMMUNICATION CABLE | 4 kV | OUTDOOR | NO | NO | NO | 85 °C | -40 °C | WIRE AND CABLE | SOLID | FOAM POLYETHYLENE | POLYETHYLENE | YES | TIMES MICROWAVE SYSTEMS | compliant | |||||||||||||||||
|
U209-000-R
Tripp Lite
|
$13.9933 | Active | COMMUNICATION CABLE | USB A MALE | DB9 MALE | NO | NO | NO | CABLE ASSEMBLY | YES | 1.52 mm | TRIPP LITE | unknown | |||||||||||||||||||||||
|
15401
HELUKABEL
|
$0.5176 | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | CE; EAC | YES | NO | NO | 80 °C | -15 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | PVC | NO | 20 AWG | 2 mm | 132X0.07 | HELUKABEL GMBH | compliant | ||||||||||||
|
3600A/36
3M Interconnect
|
$19.9841 | Yes | Yes | Active | 36 | POWER-LIMITED | 150 V | 3M | CUL; UL | NO | NO | NO | 75 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 28 AWG | TIN | 7.4 mm | 7X36 | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | |||||||||
|
1700/20
3M Interconnect
|
$102.2470 | Yes | Active | 20 | FLAT CABLE | 300 V | CUL; UL | NO | NO | NO | 105 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | NO | 28 AWG | TIN | 508 µm | 7X36 | 3M ELECTRONIC PRODUCTS DIVISION | not_compliant | 3M | |||||||||||
|
8052
Belden Inc
|
$33.8868 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 mA | UL | NO | NO | YES | BARE COPPER | WIRE AND CABLE | SOLID | NO | 24 AWG | 551 µm | 1X24 | BELDEN INC | compliant | |||||||||||||||||
|
AK67421-1
ASSMANN WSW components GmbH
|
$2.8947 | Yes | Yes | Active | 4 | COMMUNICATION CABLE | USB 2.0 A MALE | MICRO USB B MALE | UL | NO | NO | NO | CABLE ASSEMBLY | 0.081 mm2 | POLYVINYL CHLORIDE | YES | 28 AWG | 3.5 mm | 1 mm | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||
|
HF365/04SF
3M Interconnect
|
$5.4946 | Yes | Active | 4 | FLAT CABLE | 300 V | CUL; UL | NO | NO | NO | 105 °C | -40 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | POLYOLEFIN | NO | 28 AWG | 7X36 | 3M ELECTRONIC PRODUCTS DIVISION | unknown | 3M | ||||||||||||||
|
86324
HELUKABEL
|
$39.4738 | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 450 V | MACHINE CONSTRUCTION, BUILDING INDUSTRY ETC. | NO | NO | NO | 70 °C | -25 °C | BARE COPPER | WIRE AND CABLE | 0.75 mm2 | RUBBER | POLYURETHANE | NO | 18 AWG | 7.1 mm | HELUKABEL GMBH | unknown | |||||||||||||||
|
34160
HELUKABEL
|
Check for Price | Yes | Active | 24 | COMMUNICATION CABLE | 225 V | AIRPORTS, UNDER GROUND RAILWAY NETWORKS, HOSPITALS | CE | NO | NO | NO | 70 °C | -30 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.8 mm2 | POLYMER | YES | 18 AWG | 13 mm | HELUKABEL GMBH | unknown |