Filter Your Search
1 - 2 of 2 results
|
EQCD-040-13.50-SBL-SBL-1
Samtec Inc
|
Check for Price | Yes | Active | 80 | COMMUNICATION CABLE | 2.68 Ω | 225 V | 500 mA | SOCKET | SOCKET | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 343 µm | SAMTEC INC | compliant | ||||
|
1350SB0101000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION CABLE | 843 mΩ | 330 V | 2.75 A | ABS; CEC; CPR; CUL; IEEE; NEC; UL | NO | NO | NO | 75 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYETHYLENE | YES | 24 AWG | 7 µm | 7X32 | BELDEN INC | unknown |