Parametric » Connectors » D Type Connectors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 267001*,133*

1 - 20 of 35,139 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Diameter-Min
Insulation Resistance
Mains Connector Rating
Number of Ports Reliability
Wire Size-Max
Wire Size-Min
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Cable Types
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
EMI Shielded
Empty Shell
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Panel Mount
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Source Content uid
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Package Description
Country Of Origin
1-338168-2
TE Connectivity
$3.4833 Yes Yes Active 9 2 2.74 mm 2 30 mΩ 6 A MALE BOARD GLASS FILLED POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 2.224 N 5 GΩ 6A 1 COMMERCIAL .2085 N YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO YES BLACK 0.1 inch NO #4-40 UNC THREADED INSERT GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.535 inch 0.591 inch 1.217 inch 0.126 inch 1-338168-2 not_compliant EAR99 8536.69.40.30 8.5
1658613-3
TE Connectivity
$4.7231 Yes Yes Active 15 2 2.77 mm 1.25 A MALE CABLE POLYETHYLENE 2/A STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR ELV AND ROHS COMPLIANT NO 0.032 inch 5 GΩ 1.25A 1 COMMERCIAL 26 AWG 28 AWG NO NO NO UL 94V-0 -55 °C 105 °C PLUG RIBBON NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT YES YES BLACK 0.109 inch 0.112 inch NO #4-40UNC THREADED INSERT ONE GENERAL PURPOSE NO TIN IDC 0.496 inch 0.329 inch 1.541 inch 1658613-3 compliant 8.27 LEAD FREE
1-338309-2
TE Connectivity
$5.6922 Yes Yes Active 9 2 2.74 mm 6 A MALE BOARD GLASS FILLED POLYESTER 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: DIN 41652 NO 6A 1 YES NO e3 NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK PLUG PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RND PIN-SKT NO YES BLACK 0.112 inch NO #4/40 UNC THREADED INSERT GENERAL PURPOSE NO 30u inch TIN SOLDER 0.126 inch 1-338309-2 not_compliant EAR99 8536.69.40.30 8.5
1-338311-2
TE Connectivity
$8.3614 Yes Yes Active 25 2 2.74 mm 2 6 A MALE BOARD GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO 6A 1 COMMERCIAL YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK PLUG PREASSEM CONN NOT APPLICABLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO YES BLACK 0.109 inch 0.112 inch NO #4/40 UNC THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.84 mm 30u inch TIN SOLDER 0.496 inch 0.236 inch 2.091 inch 0.126 inch 1-338311-2 unknown EAR99 8536.69.40.30 8.5 Switzerland
1-338170-2
TE Connectivity
$6.0607 Yes Active 25 2 2.74 mm 2 15 mΩ 6 A MALE BOARD GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 12.0096 N 5 GΩ 6A 1 COMMERCIAL 11.5648 N YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK PLUG PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO YES BLACK 0.108 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.535 inch 0.591 inch 2.091 inch 0.126 inch 1-338170-2 unknown EAR99 8536.69.40.30 8.43 ROHS COMPLIANT
1-338315-2
TE Connectivity
$7.7236 Yes Yes Active 25 2 2.74 mm 2 6 A FEMALE BOARD GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO 6A 1 COMMERCIAL YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK RECEPTACLE PREASSEM CONN NOT APPLICABLE PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO YES BLACK 0.109 inch 0.112 inch NO #4/40 UNC THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.84 mm 30u inch TIN SOLDER 0.488 inch 0.232 inch 2.091 inch 0.126 inch 1-338315-2 not_compliant EAR99 8536.69.40.30 8.5
1-338169-2
TE Connectivity
$4.8357 Yes Active 15 2 2.74 mm 2 6 A MALE BOARD GLASS FILLED POLYESTER 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 5 GΩ 6A 1 COMMERCIAL YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO YES BLACK 0.1 inch NO #4-40 UNC THREADED INSERT GENERAL PURPOSE NO STAGGERED 2.54 mm 30u inch TIN SOLDER 0.535 inch 0.591 inch 1.543 inch 0.126 inch 1-338169-2 not_compliant EAR99 8536.69.40.30 8.18
1-338314-2
TE Connectivity
$5.2045 Yes Yes Active 15 2 2.74 mm 6 A FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO 6A 1 YES NO NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO YES BLACK 0.112 inch NO #4/40 UNC THREADED INSERT GENERAL PURPOSE NO 30u inch TIN SOLDER 0.126 inch 1-338314-2 not_compliant 8.18
1-338316-2
TE Connectivity
$14.4200 Yes Yes Obsolete 37 2 2.7432 mm 2 FEMALE BOARD AND PANEL GLASS FILLED POLYESTER 4/C STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 338316 AMPLIMITE NO COMMERCIAL NO NO NO UL, CSA 94V-0 SOCKET PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 2.8448 mm 120u inch TIN SOLDER 0.488 inch 0.236 inch 2.732 inch 0.126 inch 1-338316-2 not_compliant EAR99 8536.69.40.30
1-338313-2
TE Connectivity
$4.9758 Yes Yes Active 9 2 2.74 mm 2 6 A FEMALE BOARD GLASS FILLED POLYESTER 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO 6A 1 COMMERCIAL YES NO e3 NO DIN 41652, 94V-0 -55 °C 105 °C BOARD LOCK RECEPTACLE PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO YES BLACK 0.112 inch NO #4/40 UNC THREADED INSERT GENERAL PURPOSE NO STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.488 inch 0.236 inch 1.217 inch 0.126 inch 1-338313-2 not_compliant 8.5
09693017133
HARTING Technology Group
$7.6887 Yes Yes Active 13 FEMALE CABLE AND PANEL GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652T1 NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE SOLDER compliant 8.5 Germany
09693015133
HARTING Technology Group
$7.7534 Yes Yes Active 13 FEMALE CABLE AND PANEL GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652T1 NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE SOLDER compliant 8.5 Germany
09693020133
HARTING Technology Group
$4.7308 Yes Yes Active 13 FEMALE CABLE AND PANEL GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652T1 NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CRIMP compliant 8.27 Germany
09693115133
HARTING Technology Group
$6.3243 Yes Yes Active 13 MALE CABLE AND PANEL GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: DIN 41652T1 NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE SOLDER compliant 8.5 Germany
1-338312-2
TE Connectivity
$8.6689 Yes Yes Obsolete 37 2 2.76 mm 2 MALE BOARD GLASS FILLED POLYESTER 4/C STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO NO NO NO 94V-0 PLUG PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.496 inch 0.232 inch 2.73 inch 1-338312-2 not_compliant EAR99 8536.69.40.30
M83513/31-A02CP
Glenair Inc
$40.6243 No Active 9 2 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE A ALUMINUM ALLOY TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ MIL-C-83513 NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE TIN LEAD PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch CADMIUM SOLDER 0.31 inch 0.355 inch 0.785 inch 0.14 inch not_compliant EAR99 8536.69.40.30 8.58 USA
M83513/31-B02NW
Glenair Inc
$265.9912 No Active 15 2 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ MIL-C-83513 NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE Tin/Lead (Sn60Pb40) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 0.935 inch 0.14 inch compliant EAR99 8536.69.40.30 8.58 USA
M83513/31-B02NN
Glenair Inc
$96.5777 No Active 15 2 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE B ALUMINUM ALLOY TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ MIL-C-83513 NO NO e0 YES MIL -55 °C 125 °C HOLE .096 RECEPTACLE Tin/Lead (Sn60Pb40) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 0.935 inch 0.14 inch compliant EAR99 8536.69.40.30 8.58 USA
1-338171-2
TE Connectivity
$8.1029 Yes Obsolete 37 MALE BOARD GLASS FILLED POLYESTER 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR AMPLIMITE NO YES NO NO 94V-0 PLUG NOT SPECIFIED NO NO GENERAL PURPOSE TIN SOLDER 1-338171-2 not_compliant EAR99 8536.69.40.30
M83513/31-F02NW
Glenair Inc
$68.8190 No Active 37 2 2.54 mm 4 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE F ALUMINUM ALLOY TIN LEAD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ MIL-C-83513 NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE Tin/Lead (Sn60Pb40) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 1.91 mm 50u inch NICKEL SOLDER 0.31 inch 0.355 inch 1.485 inch 0.14 inch compliant EAR99 8536.69.40.30 8.58 USA

Add to list: