Parametric results for: 26700-133DBS under D Type Connectors

Filter Your Search

1 - 10 of 8,503,447 results

|
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
5747844-4
TE Connectivity
$2.0735 Yes Yes Active 9 2 2.74 mm 2 20 mΩ 6 A FEMALE BOARD POLYETHYLENE 1/E ZINC ALLOY NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 1 GΩ 6A 1 NO NO e3 NO UL 94V-0 -55 °C 105 °C BOARD LOCK RECEPTACLE PREASSEM CONN Tin (Sn) NOT APPLICABLE STAGGERED RND PIN-SKT NO YES BLACK 0.109 inch 0.112 inch NO #4/40 UNC THREADED INSERT ONE GENERAL PURPOSE NO STAGGERED 2.84 mm 30u inch TIN SOLDER 0.494 inch 0.497 inch 1.213 inch 0.125 inch TE CONNECTIVITY LTD compliant TE Connectivity
205203-3
TE Connectivity
$1.0137 Yes Yes Active 9 2 1.37 mm 15 mΩ 3.1 A FEMALE CABLE POLYETHYLENE 1/E STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 1.3622 N 500 MΩ 115/230VAC 1 18 AWG 28 AWG 1.3344 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE STAGGERED RND PIN-SKT YES YES BLACK MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 LOCKING ONE GENERAL PURPOSE NO TIN CRIMP 0.494 inch 0.471 inch 1.213 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
M24308/2-1F
TE Connectivity
$6.8116 No No Active 9 2 2.77 mm 7.5 A FEMALE CABLE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR AMPLIMITE, STANDARD: MIL-DTL-24308 NO 7.5A 1 NO NO NO -55 °C 125 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 50u inch CADMIUM CRIMP 0.509 inch 1.228 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
M24308/2-1F
Cinch Connectivity Solutions
$20.7797 No Active 9 2 2.7 mΩ FEMALE 500 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 1750VAC V NO 3.336 N 5 GΩ 5 A .195 N -65 °C 125 °C SOCKET MACHINED STAGGERED RND PIN-SKT NO GREEN 0.109 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 CLINCH NUT ONE GENERAL PURPOSE 50u inch CADMIUM CHROMATE CRIMP 0.375 inch CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions EAR99 8536.69.40.30
M24308/2-1F
ITT Interconnect Solutions
$11.3666 Active 9 2 FEMALE CABLE AND PANEL 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 GENERAL PURPOSE CRIMP 0.509 inch 0.191 inch 1.228 inch ITT CANNON compliant ITT CANNON
M24308/2-1F
Amphenol Corporation
$6.7640 Active 9 2 FEMALE CABLE AND PANEL 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 GENERAL PURPOSE CRIMP 0.509 inch 0.191 inch 1.228 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.30
5-747905-2
TE Connectivity
$2.5493 Yes Yes Active 9 2 2.77 mm 10 mΩ 3 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT APPLICABLE STRAIGHT D SUBMINIATURE CONNECTOR AMPLIMITE NO 2.224 N 5 GΩ 3A 1 20 AWG 20 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE STAGGERED RND PIN-SKT YES YES BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING ONE GENERAL PURPOSE NO .8u inch TIN SOLDER 0.492 inch 0.327 inch 1.21 inch 0.117 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
205204-4
TE Connectivity
$0.9497 Yes Yes Active 9 2 2.74 mm 15 mΩ 3.1 A MALE CABLE POLYETHYLENE 1/E STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR AMPLIMITE, SHIELDED NO 15.1232 N 500 MΩ 115/230VAC 1 18 AWG 28 AWG 15.1232 N NO NO e3 NO UL 94V-0 -55 °C 105 °C PLUG PREASSEM CONN Tin (Sn) NOT APPLICABLE STAGGERED RND PIN-SKT YES YES BLACK MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 LOCKING ONE GENERAL PURPOSE NO TIN CRIMP 0.494 inch 0.471 inch 1.213 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1734354-1
TE Connectivity
$0.8258 Yes Yes Obsolete 9 2 2.7686 mm 2 40 mΩ 2 A FEMALE BOARD POLYETHYLENE 1/E STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V NO 2.9468 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.213 inch 0.126 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
205203-8
TE Connectivity
$1.3683 Yes Yes Active 9 2 1.37 mm 15 mΩ 3.1 A FEMALE CABLE POLYETHYLENE 1/E STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR AMPLIMITE NO 1.3622 N 500 MΩ 115/230VAC 1 18 AWG 28 AWG 1.3344 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN COPPER ALLOY STAGGERED RND PIN-SKT YES YES BLACK MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 LOCKING ONE GENERAL PURPOSE NO ZINC CRIMP 0.494 inch 0.432 inch 1.213 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT