Parametric » Connectors » D Type Connectors

Filter Your Search
|
Manufacturer Part Number: 527825qbr1

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Dielectric Withstanding Voltage
Insulation Resistance
Reliability
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Contact Row Spacing
Mounting Option 1
Option
PCB Contact Pattern
PCB Contact Row Spacing
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Reach Compliance Code
ECCN Code
HTS Code
5278-25Q/BR15.5J
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 25 2 2.7686 mm 2 25 mΩ 5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE 1000VAC V 1 GΩ COMMERCIAL UL -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm TIN WIRE WRAP 0.494 inch 0.386 inch 2.088 inch 0.512 inch compliant EAR99 8536.69.40.30
5278-25Q/BR14.5
Ratioplast Electronics
Check for Price Yes Contact Manufacturer 25 2 2.7686 mm 2 25 mΩ 5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE 1000VAC V 1 GΩ COMMERCIAL UL -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm TIN WIRE WRAP 0.494 inch 0.386 inch 2.088 inch 0.512 inch compliant EAR99 8536.69.40.30

Add to list: