Filter Your Search
1 - 10 of 8,503,921 results
|
M24308/2-1F
Amphenol Positronic
|
$13.3372 | No | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | POSITRONIC INDUSTRIES INC | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
ITT Interconnect Solutions
|
$11.3666 | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Cinch Connectivity Solutions
|
$20.7799 | No | Active | 9 | 2 | 2.7 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1750VAC V | NO | 3.336 N | 5 GΩ | 5 A | .195 N | -65 °C | 125 °C | SOCKET | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | 50u inch | CADMIUM CHROMATE | CRIMP | 0.375 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
5-747905-2
TE Connectivity
|
$2.5809 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.224 N | 5 GΩ | 3A | 1 | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.327 inch | 1.21 inch | 0.117 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||
|
5747840-4
TE Connectivity
|
$1.7586 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
M24308/2-1F
Defense Logistics Agency
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
5-747904-2
TE Connectivity
|
$2.9399 | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE, EMI SHIELDED | NO | 2.224 N | 5 GΩ | 3A | 1 | 20 AWG | .2085 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.209 inch | 1.21 inch | 0.126 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
M24308/2-1F
Bel Fuse
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
TE Connectivity
|
Check for Price | No | No | Active | 9 | 2 | 2.77 mm | 7.5 A | FEMALE | CABLE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | 7.5A | 1 | NO | NO | NO | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | CRIMP | 0.509 inch | 1.228 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |