1 - 20 of 3,516,874 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Manufacturer Series
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Mains Connector Rating
|
Number of Ports |
Rated Current (Power)
|
Reliability
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Arrangement |
Contact Design
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
EMI Shielded
|
Empty Shell
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Mounting Option 2
|
Number Of Connectors |
Option
|
Panel Mount
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Package Description
|
Reach Compliance Code
|
Samacsys Modified On
|
Source Content uid
|
ECCN Code
|
HTS Code
|
|
182-009-213R531
NorComp
|
$1.7512 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Gold Flash (Au) | BRASS/PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.49 inch | 1.213 inch | 0.125 inch | ROHS COMPLIANT | not_compliant | 2020-03-28 14:49:36 | ||||||||||||||||||||||
|
2-5748003-0
TE Connectivity
|
$4.2409 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 20 mΩ | 6 A | MALE | BOARD | POLYETHYLENE | 1/E | BRASS | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.224 N | 1 GΩ | 6A | 1 | COMMERCIAL | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | #4-40 UNC INSERT | PLUG | PREASSEM CONN | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.125 inch | not_compliant | 2-5748003-0 | |||||||||||||
|
182-009-113R531
NorComp
|
$1.4999 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 2 | 5 A | MALE | BOARD | POLYAMIDE9T | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.49 inch | 1.213 inch | 0.125 inch | ROHS COMPLIANT | compliant | 2019-07-08 06:53:20 | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
171-009-103L001
NorComp
|
$0.7112 | Yes | Yes | Active | 9 | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66 | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
178-009-613R571
NorComp
|
$6.5466 | Yes | Yes | Active | 18 | 2+2 | 2.77 mm | 2+2 | 25 mΩ | 5 A | MALE AND MALE | BOARD | POLYAMIDE9T | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Gold (Au) | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | .112/.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | TWO | GENERAL PURPOSE | STAGGERED | 2.84/3.91 mm | FLASH inch | NICKEL | SOLDER | 1.244 inch | 0.76 inch | 1.213 inch | 0.125 inch | compliant | 2020-03-30 10:38:26 | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
190-009-163R001
NorComp
|
$2.6097 | Yes | Yes | Active | 9 | MALE | BOARD | NYLON6T | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | ROHS COMPLIANT | compliant | 2018-06-06 11:10:46 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
618009231321
Wurth Elektronik
|
$2.6812 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT APPLICABLE | RIGHT ANGLE | 1000VAC V | 5 GΩ | COMMERCIAL | UL | -40 °C | 85 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | STAGGERED | 2.8448 mm | NICKEL | SOLDER | 0.492 inch | 0.581 inch | 1.213 inch | 0.125 inch | not_compliant | 2021-10-25 09:42:12 | 618009231321 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
163X10019X
Conec Corporation
|
$1.3651 | Yes | Yes | Active | 9 | 2 | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 163X100 | COMMERCIAL | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | LOCKING | TIN OVER NICKEL | CRIMP | 0.509 inch | 1.228 inch | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
189-009-513R571
NorComp
|
$5.8269 | Yes | Active | e4 | Gold (Au) | compliant | 2020-09-24 06:27:26 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
71430-0013
Molex
|
$8.4096 | Yes | Obsolete | 68 | 2 | 1.6002 mm | 4 | 50 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STEEL | AU ON PD-NI | RIGHT ANGLE | 71430 | 250VAC V | 500 MΩ | COMMERCIAL | UL, CSA | -55 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | M3 | THREADED INSERT | STAGGERED | 1.143 mm | 10u inch | TIN | SOLDER | 0.247 inch | 0.372 inch | 1.681 inch | 0.082 inch | compliant | 2022-06-15 09:24:25 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
5788800-1
TE Connectivity
|
$6.6409 | Yes | Yes | Active | 25 | 2 | 2.74 mm | 2 | 20 mΩ | 6 A | FEMALE | BOARD | POLYETHYLENE | 3/B | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 2.224 N | 1 GΩ | 6A | 1 | COMMERCIAL | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.497 inch | 2.08 inch | 0.125 inch | ROHS COMPLIANT | compliant | 5788800-1 | ||||||||||||
|
3007W2SCM99A10X
Conec Corporation
|
$4.5009 | Yes | Yes | Active | 7 | FEMALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 300 | COMMERCIAL | UL | S5P2 | COPPER ALLOY | RND PIN-SKT | GREEN | YES | HOLE .112-.124 | LOCKING | ONE | 30u inch | TIN | SOLDER LUG | 0.509 inch | 0.242 inch | 1.556 inch | 0.085 inch | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
182-009-213R531
EDAC Inc
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 5 A | FEMALE | BOARD | NYLON | STEEL | AU | RIGHT ANGLE | 182 | ROHS COMPLIANT | 1000VAC V | 1 GΩ | COMMERCIAL | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | INSERT | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.51 inch | 1.213 inch | 0.125 inch | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
3009W4PCM99A10X
Conec Corporation
|
$4.1320 | Yes | Yes | Active | 9 | MALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 300 | COMMERCIAL | UL | S5P4 | COPPER ALLOY | RND PIN-SKT | GREEN | YES | HOLE .112-.124 | LOCKING | ONE | 30u inch | TIN | SOLDER LUG | 0.509 inch | 0.246 inch | 2.103 inch | 0.085 inch | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
172-009-212R911
NorComp
|
$5.6389 | Yes | Active | 9 | 2 | 2.743 mm | 2 | 15 mΩ | FEMALE | 150 Cycles | BOARD | POLYAMIDE6T | 1/E | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | 5 A |