Filter Your Search
1 - 10 of 8,503,446 results
|
5747844-4
TE Connectivity
|
$2.0674 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 20 mΩ | 6 A | FEMALE | BOARD | POLYETHYLENE | 1/E | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.497 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
5-747905-2
TE Connectivity
|
$2.5496 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.224 N | 5 GΩ | 3A | 1 | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.327 inch | 1.21 inch | 0.117 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||
|
205204-4
TE Connectivity
|
$0.9497 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 15 mΩ | 3.1 A | MALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 15.1232 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 15.1232 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.471 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
5747844-6
TE Connectivity
|
$2.0567 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 20 mΩ | 6 A | FEMALE | BOARD | POLYETHYLENE | 1/E | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.497 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
205203-8
TE Connectivity
|
$1.3968 | Yes | Yes | Active | 9 | 2 | 1.37 mm | 15 mΩ | 3.1 A | FEMALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1.3622 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 1.3344 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
5747840-6
TE Connectivity
|
$2.4986 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||
|
205206-3
TE Connectivity
|
$1.1462 | Yes | Yes | Active | 15 | 2 | 2.74 mm | MALE | CABLE AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 9.7856 N | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
748364-1
TE Connectivity
|
$2.4195 | Yes | Yes | Active | 15 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | .834 N | 0.165 inch | 5 GΩ | 115/230VAC | 1 | 22 AWG | 28 AWG | .2224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||
|
205205-2
TE Connectivity
|
$1.1520 | Yes | Yes | Active | 15 | 2 | 2.74 mm | 15 mΩ | 3.1 A | FEMALE | CABLE | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 1.39 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 1.39 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.541 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||
|
207464-2
TE Connectivity
|
$1.2061 | Yes | Yes | Active | 25 | 2 | 2.74 mm | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 2.088 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |