Filter Your Search
51 - 60 of 8,516,117 results
|
DS1077-15FW8NSS
Ningbo connfly electronic CO LTD
|
$0.3735 | Contact Manufacturer | 15 | 3 | 2.29 mm | 3 | 20 mΩ | FEMALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | REAR SHELL FINISH: TIN | 707 VAC V | NO | 1 GΩ | -40 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | WHITE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | NICKEL | SOLDER | 0.492 inch | 1.213 inch | 0.146 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
8656F09PLTXLF
Amphenol Communications Solutions
|
$0.3757 | Yes | Active | 9 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FLOAT MOUNT | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 1.198 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
5502-50SA-01-F1
SPC Multicomp
|
$0.3829 | Yes | Active | 50 | 3 | 2.77 mm | 3 | 30 mΩ | 3 A | FEMALE | BOARD | PLASTIC | 5/D | IRON | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | -40 °C | 85 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.605 inch | 0.26 inch | 2.635 inch | 0.177 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||
|
L177RRE09S
Amphenol Corporation
|
$0.3864 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.161 inch | 1.213 inch | AMPHENOL CORP | compliant | ROHS COMPLIANT | Amphenol | ||||||||||||||||||||||||||
|
DC37P064HTXLF
Amphenol Communications Solutions
|
$0.3871 | Yes | Active | 37 | MALE | CABLE AND PANEL | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 37 | ||||||||||||||||||||||||||||||||||||||||
|
D15S13A4GL00LF
Amphenol Communications Solutions
|
$0.3881 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.495 inch | 0.577 inch | 1.541 inch | 0.126 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 15 | |||||||||||||||
|
10090926-P156XLF
Amphenol Communications Solutions
|
$0.3886 | Yes | Active | 15 | 3 | 2.286 mm | 3 | 25 mΩ | 2.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 4.8928 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.638 inch | 1.213 inch | 0.125 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | 15 | |||||||||||||
|
DS1037-09FNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3905 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.212 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||
|
DS1037-09MNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3913 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.212 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||
|
DE09S064TLF
Amphenol FCi
|
$0.3940 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.238 inch | 1.198 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | Amphenol |