Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Dielectric Withstanding Voltage
|
Reliability
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact Design
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mounting Option 1
|
Mounting Option 2
|
Option
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
164X11789X
Conec Corporation
|
$2.8850 | Yes | Yes | Active | 25 | 2 | 10 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1000VDC V | COMMERCIAL | UL | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.509 inch | 2.103 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |