1 - 10 of 9,308,042 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Insertion Force-Max
|
Insulation Diameter-Min
|
Insulation Resistance
|
Mains Connector Rating
|
Number of Ports |
Reliability
|
Wire Size-Max
|
Wire Size-Min
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Design
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
EMI Shielded
|
Empty Shell
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Mounting Option 2
|
Number Of Connectors |
Option
|
Panel Mount
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Shell Finish
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
205203-3
TE Connectivity
|
$1.0009 | Yes | Yes | Active | 9 | 2 | 1.37 mm | 15 mΩ | 3.1 A | FEMALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1.3622 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 1.3344 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.471 inch | 1.213 inch | 205203-3 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
5-747905-2
TE Connectivity
|
$2.8346 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.224 N | 5 GΩ | 3A | 1 | COMMERCIAL | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.327 inch | 1.21 inch | 0.117 inch | 5-747905-2 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
5747840-4
TE Connectivity
|
$1.6970 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | COMMERCIAL | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | TIN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | 5747840-4 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||
|
205203-8
TE Connectivity
|
$1.1859 | Yes | Yes | Active | 9 | 2 | 1.37 mm | 15 mΩ | 3.1 A | FEMALE | CABLE | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1.3622 N | 500 MΩ | 115/230VAC | 1 | COMMERCIAL | 18 AWG | 28 AWG | 1.3344 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | ZINC | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | 205203-8 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||
|
5747840-6
TE Connectivity
|
$2.5284 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 6 A | MALE | BOARD | POLYAMIDE/POLYESTER | 1/E | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 20.016 N | 5 GΩ | 6A | 1 | COMMERCIAL | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | PREASSEM CONN | TIN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | NO | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.498 inch | 1.213 inch | 0.125 inch | 5747840-6 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||
|
5-747904-2
TE Connectivity
|
$3.1900 | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE, EMI SHIELDED | NO | 2.224 N | 5 GΩ | 3A | 1 | COMMERCIAL | 20 AWG | .2085 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.209 inch | 1.21 inch | 0.126 inch | 5-747904-2 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||
|
5-747908-2
TE Connectivity
|
$2.8928 | Yes | Yes | Active | 15 | 2 | 2.77 mm | 10 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.224 N | 5 GΩ | 3A | 1 | COMMERCIAL | 20 AWG | .2085 N | NO | NO | e2 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | TIN COPPER OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.493 inch | 0.209 inch | 1.544 inch | 0.128 inch | 5-747908-2 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||
|
748364-1
TE Connectivity
|
$2.2412 | Yes | Yes | Active | 15 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | .834 N | 0.165 inch | 5 GΩ | 115/230VAC | 1 | MIL-C-24308 | 22 AWG | 28 AWG | .2224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | 748364-1 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
5747846-4
TE Connectivity
|
$2.8728 | Yes | Active | 25 | 2 | 2.77 mm | 2 | 6 A | FEMALE | BOARD | POLYETHYLENE | 3/B | ZINC ALLOY | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1 GΩ | 6A | 1 | COMMERCIAL | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.84 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.497 inch | 2.08 inch | 0.125 inch | 5747846-4 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | |||||||||||
|
3-1634222-2
TE Connectivity
|
$1.3967 | Yes | Yes | Obsolete | 9 | 2 | 2.7686 mm | 2 | 3 A | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | NO | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.268 inch | 1.213 inch | 0.169 inch | 3-1634222-2 | TE CONNECTIVITY LTD | not_compliant |