Filter Your Search
11 - 20 of 8,503,447 results
|
M24308/2-1F
Defense Logistics Agency
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||||||||||||||||
|
M24308/4-1F
ITT Interconnect Solutions
|
$12.6585 | No | Active | 9 | MALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||||||||||||||||||
|
M24308/4-1F
TE Connectivity
|
$6.1980 | No | No | Active | 9 | 2.77 mm | 7.5 A | MALE | CABLE AND PANEL | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | 7.5A | 1 | NO | NO | NO | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
M24308/4-1F
Cinch Connectivity Solutions
|
$18.5426 | No | Active | 9 | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | CRIMP | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
5-747904-2
TE Connectivity
|
$2.9265 | Yes | Active | 9 | 2 | 2.77 mm | 10 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE, EMI SHIELDED | NO | 2.224 N | 5 GΩ | 3A | 1 | 20 AWG | .2085 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | .8u inch | TIN | SOLDER | 0.492 inch | 0.209 inch | 1.21 inch | 0.126 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
205206-3
TE Connectivity
|
$1.1528 | Yes | Yes | Active | 15 | 2 | 2.74 mm | MALE | CABLE AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 9.7856 N | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||
|
M24308/2-1F
Cristek Interconnects Inc
|
Check for Price | Active | 9 | 2 | FEMALE | CABLE AND PANEL | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | CRIMP | 0.509 inch | 0.191 inch | 1.228 inch | CRISTEK INTERCONNECTS INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
M24308/2-1F
Bel Fuse
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
748364-1
TE Connectivity
|
$2.4219 | Yes | Yes | Active | 15 | 3 | 2.28 mm | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | .834 N | 0.165 inch | 5 GΩ | 115/230VAC | 1 | 22 AWG | 28 AWG | .2224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | STRIP OR LOOSE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | NON-THREADED | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||
|
205205-2
TE Connectivity
|
$1.1365 | Yes | Yes | Active | 15 | 2 | 2.74 mm | 15 mΩ | 3.1 A | FEMALE | CABLE | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, SHIELDED | NO | 1.39 N | 500 MΩ | 115/230VAC | 1 | 18 AWG | 28 AWG | 1.39 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | CRIMP | 0.494 inch | 0.432 inch | 1.541 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |