Parametric results for: D25S13A4GV00LF under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: d25s13a4gv00lf
Select parts from the table below to compare.
Compare
Compare
D25S13A4GV00LF
Amphenol FCi
$2.0043 Buy Yes Yes Active 25 2 2.76 mm 2 10 mΩ 5 A FEMALE BOARD AND PANEL POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN/ZINC CHROMIUM SOLDER 0.531 inch 0.577 inch 2.07 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
D25S13A4GV00LF
Amphenol Communications Solutions
$2.0658 Buy Yes Active 25 2 2.76 mm 2 10 mΩ 5 A FEMALE BOARD AND PANEL POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN/ZINC CHROMIUM SOLDER 0.531 inch 0.577 inch 2.07 inch 0.114 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 25 Amphenol Communications Solutions
LD25S13A4GV00LF
Amphenol Communications Solutions
$2.2506 Buy Yes Active 25 2 2 25 mΩ 5 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 5 GΩ UL -55 °C 105 °C NOT SPECIFIED STAGGERED RND PIN-SKT BLACK #4-40 SCREW STAGGERED 1.27 mm FLASH inch TIN SOLDER 0.53 inch 0.577 inch 2.088 inch 0.114 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 25 Amphenol Communications Solutions
LD25S13A4GV00LF
Amphenol FCi
Check for Price Buy Yes Active 25 2 2 25 mΩ 5 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 5 GΩ UL -55 °C 105 °C NOT SPECIFIED STAGGERED RND PIN-SKT BLACK #4-40 SCREW STAGGERED 1.27 mm FLASH inch TIN SOLDER 0.53 inch 0.577 inch 2.088 inch 0.114 inch FCI compliant EAR99 8536.69.40.30