Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 100561011050011lf,105001*

1 - 20 of 635 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Rated Current (Power)
Reliability
Wire Size-Max
Wire Size-Min
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Country Of Origin
10056101-1050011LF
Amphenol Communications Solutions
$10.1085 Yes Active 54 9 2 mm 9 35 mΩ 500 mA MALE 200 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 10056101 POLARIZATION AVAILABLE 500VAC V NO .4448 N 1 GΩ POLARIZED HOUSING COMMERCIAL .139 N NO NO e3 NO UL 94V-0 -55 °C 85 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.055 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 0.724 inch 0.49 inch 0.469 inch 0.063 inch LEAD FREE 54 compliant EAR99 8536.69.40.40 8.6
10056101-1050011LF
Amphenol FCi
$6.8071 Yes Yes Active 54 9 2 mm 9 35 mΩ 500 mA MALE 200 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 10056101 POLARIZATION AVAILABLE 500VAC V NO .4448 N 1 GΩ POLARIZED HOUSING COMMERCIAL .139 N NO NO e3 NO UL 94V-0 -55 °C 85 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.055 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 0.724 inch 0.49 inch 0.469 inch 0.063 inch LEAD FREE compliant EAR99 8536.69.40.40 8.6
68105-001LF
Amphenol Communications Solutions
$0.9745 Yes Active 4 2 2 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR 68105 POLARIZED, LATCHED NO 5 GΩ POLARIZED HOUSING COMMERCIAL 22 AWG 36 AWG NO NO NO UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING GENERAL PURPOSE CRIMP 0.2 inch 0.545 inch 0.273 inch LEAD FREE 4 compliant EAR99 8536.69.40.40 9.15
306-010-500-102
EDAC Inc
$4.5816 Yes Active 10 1 3.96 mm 1 10 mΩ FEMALE CABLE POLYETHYLENE POLYESTER NOT SPECIFIED CARD EDGE CONNECTOR 2545VAC V NO 4.45 N 5 GΩ POLARIZED KEY 5 A COMMERCIAL 0.28 N UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .128 LOCKING ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 2.466 inch 0.282 inch compliant EAR99 8536.69.40.40 6
68105-001LF
Amphenol FCi
$1.0295 Yes Active 4 2 2 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED BOARD CONNECTOR 68105 POLARIZED, LATCHED NO 5 GΩ POLARIZED HOUSING COMMERCIAL 22 AWG 36 AWG NO NO NO UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING GENERAL PURPOSE CRIMP 0.2 inch 0.545 inch 0.273 inch LEAD FREE compliant EAR99 8536.69.40.40 9.15
335-40-105-00-160000
Mill-Max Mfg Corp
$3.6839 Yes Yes Active 5 1 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR LOW PROFILE NO NO NO e3 NO Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO GENERAL PURPOSE SOLDER ROHS COMPLIANT compliant EAR99 8536.90.40.00 9.1 USA
306-010-500-112
EDAC Inc
$7.5982 Yes Active 10 1 3.96 mm 1 10 mΩ FEMALE CABLE POLYETHYLENE POLYESTER CARD EDGE CONNECTOR 2545VAC V NO 4.45 N 5 GΩ POLARIZED KEY 5 A 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .128 LOCKING ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 2.466 inch 0.282 inch unknown EAR99 6 Mainland China
10056100-1050011LF
Amphenol FCi
$14.9099 Yes Yes Active 120 12 2 mm 12 35 mΩ MALE 200 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 10056100 ROHS COMPLIANT NO .4448 N 1 GΩ POLARIZED HOUSING COMMERCIAL .14734 N NO NO e3 NO UL 94V-0 85 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 0.89 inch 0.49 inch 0.783 inch 0.063 inch LEAD FREE compliant EAR99 8536.69.40.40 8.6
10056098-1050011LF
Amphenol Communications Solutions
$1.0000 Yes Active 150 15 2 mm 15 35 mΩ 500 mA MALE 200 Cycles BOARD POLYETHYLENE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 10056098 ROHS COMPLIANT 500VAC V NO .4448 N 1 GΩ POLARIZED HOUSING COMMERCIAL .139 N NO NO e3 NO UL 94V-0 -55 °C 85 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.055 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.397 mm PRESS FIT 1.055 inch 0.49 inch 0.783 inch 0.063 inch LEAD FREE 150 compliant EAR99 8536.69.40.40 8.6
FFMD-05-S-10.50-01
Samtec Inc
$5.9800 Active BOARD CONNECTOR compliant EAR99 8536.69.40.40
346-010-500-101
EDAC Inc
$6.9578 Yes Active GOLD OVER NICKEL CARD EDGE CONNECTOR 346 e3 TIN OVER NICKEL COPPER ALLOY compliant EAR99 8536.69.40.40
TCSD-17-S-10.50-01
Samtec Inc
$14.8486 Yes Active 34 2 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR TIGER EYE, TIGER IDC NO NO NO e3 NO SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE IDC ROHS COMPLIANT compliant
316-010-500-103
EDAC Inc
$6.8780 Yes Active 10 1 3.96 mm 1 10 mΩ FEMALE CABLE POLYETHYLENE POLYESTER CARD EDGE CONNECTOR 2545VAC V NO 4.45 N 5 GΩ POLARIZED KEY 5 A 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.156 inch NO HOLE .116 FLOATING EYELET ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 2.466 inch 0.282 inch compliant EAR99 8536.69.40.40 6
345-010-500-108
EDAC Inc
$9.7650 Yes Active 10 1 10 mΩ 3 A FEMALE CABLE POLYETHYLENE/POLYESTER GOLD OVER NICKEL CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO #4-40 ONE GENERAL PURPOSE 0.37 inch 0.6 inch 1.835 inch 0.26 inch compliant EAR99 8536.69.40.40
346-010-500-158
EDAC Inc
$9.8529 Yes Active GOLD OVER NICKEL CARD EDGE CONNECTOR 346 e3 TIN OVER NICKEL COPPER ALLOY compliant EAR99 8536.69.40.40
345-010-500-107
EDAC Inc
$9.7650 Yes Active 10 1 10 mΩ 3 A FEMALE CABLE POLYETHYLENE/POLYESTER GOLD OVER NICKEL CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C PREASSEM CONN Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO M3X0.5 ONE GENERAL PURPOSE 0.37 inch 0.6 inch 1.835 inch 0.26 inch compliant EAR99 8536.69.40.40
333-010-500-112
EDAC Inc
$8.6523 Yes Active compliant EAR99 8536.69.40.40
346-010-500-108
EDAC Inc
$9.1183 Yes Active GOLD OVER NICKEL CARD EDGE CONNECTOR 346 e3 TIN OVER NICKEL COPPER ALLOY compliant EAR99 8536.69.40.40
10045105-001C-TRLF
Amphenol FCi
$4.0479 Yes Active 29 1 800 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 1.27 MM NO NO NO NO 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED YES GENERAL PURPOSE SURFACE MOUNT LEAD FREE compliant EAR99 8536.69.40.40 8.4
342-010-500-104
EDAC Inc
$12.2944 Yes Yes Active 10 1 10 mΩ 3 A FEMALE CABLE THERMOPLASTIC POLYESTER CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE 0.156 LOCKING ONE GENERAL PURPOSE SOLDER 0.37 inch 0.59 inch 1.8 inch 0.27 inch compliant EAR99 8536.69.40.40

Add to list: