Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Connector Type (9)
Contact Finish Mating (50)
Contact Gender (3)
Contact Resistance (20)
-
Durability (18)
-
Insulator Material (30)
Manufacturer (50)
Manufacturer Series (50)
Mounting Style (8)
Mounting Type (3)
Number Of PCB Rows (14)
Number of Rows Loaded (16)
Rated Current (Signal) (30)
-
Shell Material (1)
Terminal Pitch (46)
-
Total Number of Contacts (50)
-
-
-
-
-
-
-
Manufacturer Part Number: 2104*

1 - 20 of 60,519 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Terminal Pitch Number Of PCB Rows Contact Resistance Rated Current (Signal) Contact Gender Durability Mounting Type Insulator Material Contact Finish Mating Mounting Style Connector Type Manufacturer Series Additional Feature Dielectric Withstanding Voltage Filter Feature Insertion Force-Max Insulation Resistance Polarization Key
Reliability
Wire Size-Max
Wire Size-Min
Withdrawl Force-Min
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Reference Standard
UL Flammability Code
Operating Temperature-Min Operating Temperature-Max Board Mounting Option Body/Shell Style Contact Arrangement Contact Design Contact Finish Termination Contact Material Contact Pattern Contact Style Insulator Color Mating Contact Pitch Mating Contact Row Spacing Mating Information Mixed Contacts Mounting Option 1 Mounting Option 2 Number Of Connectors Option PCB Contact Pattern PCB Contact Row Spacing Plating Thickness
Termination Type
Body Breadth Body Depth Body Length Terminal Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Source Content uid
M50-3121045
Harwin
$2.3094
Yes Yes Active 20 2 1.27 mm 2 30 mΩ 1 A FEMALE 100 Cycles BOARD NYLON NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT NO 2.0016 N 1 GΩ COMMERCIAL .15012 N NO NO e4 NO UL 94V-0 -40 °C 105 °C SOCKET Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SURFACE MOUNT 0.122 inch 0.142 inch 0.514 inch LEAD FREE compliant EAR99 8536.69.40.40
15210402601000
HARTING Technology Group
$4.6431
Yes Active 40 2 1.27 mm 2 25 mΩ FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER (LCP) STRAIGHT BOARD STACKING CONNECTOR .5004 N 10 GΩ POLARIZED HOUSING COMMERCIAL .5004 N UL -55 °C 125 °C FITTING NAIL TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.053 inch LOCKING ONE RECTANGULAR 5.4864 mm SURFACE MOUNT 0.291 inch 0.246 inch 1.2 inch compliant
22-12-2104
Molex
$0.9714
Yes Yes Active 10 1 2.54 mm 1 10 mΩ 4 A MALE 50 Cycles BOARD NYLON GOLD RIGHT ANGLE BOARD CONNECTOR NO 1.946 N 1 GΩ POLARIZED HOUSING COMMERCIAL .556 N NO NO e3 NO UL, CSA 94V-0 75 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT WHITE 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.256 inch 0.322 inch 1 inch 0.141 inch compliant EAR99 8536.69.40.40 11 Weeks
0010321041
Molex
$0.6018
Yes Yes Active 4 1 5.08 mm MALE BOARD TIN (200) STRAIGHT BOARD CONNECTOR SPOX NO NO NO e3 NO 94V-2 Tin (Sn) BRASS MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER ROHS COMPLIANT compliant
22-12-1042
Molex
$2.2883
Yes Yes Active 4 1 2.5 mm 1 20 mΩ 3 A MALE BOARD NYLON NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 5046 FRICTION LOCK 1000VAC V NO 1.946 N 1 GΩ COMMERCIAL .556 N NO NO NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.248 inch 0.524 inch 0.374 inch 0.134 inch compliant EAR99 8536.69.40.40 15 Weeks
10-32-1041
Molex
$0.6207
Yes Yes Active 4 1 5.08 mm 10 mΩ MALE 30 Cycles BOARD NYLON TIN STRAIGHT BOARD CONNECTOR SPOX 2100VAC V NO 1 GΩ COMMERCIAL NO NO e3 NO UL,CSA,TUV 94V-2 -40 °C 105 °C RECEPTACLE S0P4 Tin (Sn) NOT SPECIFIED SQ PIN-SKT NATURAL 10-01-3046 NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE 200u inch SOLDER 0.402 inch 0.508 inch 0.757 inch 0.142 inch compliant EAR99 8536.69.40.40
M20-7821046
Harwin
$0.2722
Yes Yes Active 10 1 2.54 mm 1 20 mΩ 3 A FEMALE 300 Cycles BOARD NYLON NOT SPECIFIED STRAIGHT BOARD CONNECTOR TUBE PACKAGING 1000VAC V NO 4.8928 N 1 GΩ POLARIZED HOUSING COMMERCIAL NO NO e3 NO UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.335 inch 1 inch 0.118 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40
M20-7821042
Harwin
$1.1473
Yes Yes Active 10 1 2.54 mm 1 20 mΩ 3 A FEMALE 300 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING COMMERCIAL NO NO e3 NO UL 94V-0 -40 °C 105 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.335 inch 1 inch 0.118 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40
0510210400
Molex
$0.2133
Yes Yes Active 4 1 1.25 mm FEMALE CABLE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 51021 COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ROHS AND REACH COMPLIANT compliant EAR99 8536.69.40.40
3-641210-4
TE Connectivity
$1.7701
Yes Yes Active 4 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD GLASS FILLED POLYESTER GOLD (30) RIGHT ANGLE BOARD CONNECTOR 2200VAC V NO 5 GΩ POLARIZED HOUSING COMMERCIAL NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C PLUG Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NATURAL 0.156 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.3 inch 0.659 inch 0.624 inch 0.125 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 3-641210-4
31262104
METZ CONNECT USA
$2.1213
Yes Active BOARD CONNECTOR GENERAL PURPOSE compliant EAR99 8536.90.40.00
51021-0400
Molex
$0.1022
Yes Yes Active 4 1 20 mΩ FEMALE CABLE POLYBUTYLENE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 NO 100 MΩ COMMERCIAL NO NO NO UL 94V-0 -40 °C 85 °C RECEPTACLE NOT SPECIFIED RECTANGULAR 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.126 inch 0.156 inch 0.266 inch compliant EAR99 8536.69.40.40 12 Weeks, 2 Days
15210402601333
HARTING Technology Group
$2.9812
Yes Active 40 2 1.27 mm 2 25 mΩ FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER (LCP) STRAIGHT BOARD STACKING CONNECTOR 1521 .5004 N 10 GΩ POLARIZED HOUSING COMMERCIAL .5004 N UL -55 °C 125 °C FITTING NAIL TIN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.053 inch LOCKING ONE RECTANGULAR 5.4864 mm SURFACE MOUNT 0.291 inch 0.246 inch 1.2 inch compliant
90151-2104
Molex
$1.1086
Yes Yes Active 4 2 2.54 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO NOT SPECIFIED NO GENERAL PURPOSE SOLDER compliant 12 Weeks
0039532104
Molex
$0.7450
Yes Yes Active 10 1 1.25 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR NO NO NO e6 NO 94V-0 Tin/Bismuth (Sn/Bi) NOT SPECIFIED NO GENERAL PURPOSE SOLDER LOW HALOGEN, ROHS AND REACH COMPLIANT compliant EAR99
90136-2104
Molex
$0.9759
Yes Yes Active 4 1 2.54 mm 1 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYESTER GOLD RIGHT ANGLE BOARD CONNECTOR 90136 C-GRID III, POLARIZED NO 3.0024 N COMMERCIAL .199882 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 118u inch SOLDER 0.284 inch 0.429 inch 0.532 inch 0.114 inch compliant 9 Weeks
2-104257-3
TE Connectivity
$3.1764
Yes Yes Active 24 1 FEMALE CABLE THERMOPLASTIC NOT SPECIFIED BOARD CONNECTOR 104257 LATCHED, POLARIZED 600VAC V NO 5 GΩ ENDS COMMERCIAL NO NO NO UL, CSA 94V-0 -65 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK GENERAL PURPOSE IDC 0.098 inch 0.6 inch 2.398 inch compliant 2-104257-3
2-104257-4
TE Connectivity
$3.0182
Yes Yes Active 25 1 FEMALE CABLE THERMOPLASTIC NOT SPECIFIED BOARD CONNECTOR 104257 LATCHED, POLARIZED 600VAC V NO 5 GΩ ENDS COMMERCIAL NO NO NO UL, CSA 94V-0 -65 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK GENERAL PURPOSE IDC 0.098 inch 0.6 inch 2.498 inch compliant EAR99 8536.69.40.40 2-104257-4
68002-104HLF
Amphenol FCi
$0.2268
Yes Yes Active 4 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR 68002 BERGSTRIP NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER LEAD FREE compliant
14-44-2104
Molex
$0.8827
Yes Yes Active 4 1 30 mΩ 1.2 A MALE 50 Cycles CABLE GLASS FILLED POLYESTER AU ON NI BOARD CONNECTOR 70475 SL NO 2.224 N 10 GΩ POLARIZED HOUSING COMMERCIAL 28 AWG 28 AWG NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE 15u inch IDC 0.139 inch 0.6 inch 0.399 inch unknown EAR99 8536.69.40.40

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options