Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: 51021020

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Contact Resistance
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
Insulation Resistance
Reliability
DIN Conformance
IEC Conformance
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Mating Contact Pitch
Mating Information
Mixed Contacts
Mounting Option 1
Option
Termination Type
Body Breadth
Body Depth
Body Length
Reach Compliance Code
ECCN Code
HTS Code
Package Description
51021-0200
Molex
$0.1590 Yes Yes Active 2 1 20 mΩ FEMALE CABLE POLYBUTYLENE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 NO 100 MΩ COMMERCIAL NO NO NO UL 94V-0 -40 °C 85 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR 0.049 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.126 inch 0.156 inch 0.167 inch compliant EAR99 8536.69.40.40
0510210200
Molex
$0.1585 Yes Yes Active 2 1 1.25 mm FEMALE CABLE NOT SPECIFIED STRAIGHT BOARD CONNECTOR COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 NO NO NO NO 94V-0 RECEPTACLE NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP compliant EAR99 8536.69.40.40 LOW HALOGEN, ROHS AND REACH COMPLIANT
51021-0204
Molex
$0.0762 Yes Obsolete NOT APPLICABLE BOARD CONNECTOR NOT APPLICABLE compliant EAR99 8536.69.40.40
51021-0201
Molex
$0.2251 Yes Obsolete compliant EAR99
51021-0202
Molex
Check for Price Yes Obsolete NOT APPLICABLE BOARD CONNECTOR NOT APPLICABLE compliant EAR99 8536.69.40.40
51021-0203
Molex
Check for Price No Obsolete NOT APPLICABLE BOARD CONNECTOR NOT APPLICABLE unknown EAR99 8536.69.40.40

Add to list: