Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 75869131lf,131lf

1 - 20 of 3,378 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Reliability
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Reach Compliance Code
Pin Count
ECCN Code
HTS Code
YTEOL
Samacsys Modified On
Country Of Origin
131LF
Amphenol FCi
Check for Price Obsolete 6 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 78304 NO NO NO e4 NO GOLD (30) OVER NICKEL NO GENERAL PURPOSE SOLDER LEAD FREE unknown
91931-31131LF
Amphenol Communications Solutions
$4.5533 Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91931 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91930-21131LF
Amphenol Communications Solutions
$0.8155 Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 919 CONAN NO 1.2232 N COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91931-31131LF
Amphenol FCi
$3.3164 Yes Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91931 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant EAR99 8536.69.40.40 8.73
91901-31131LF
Amphenol Communications Solutions
$53.5995 Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91901 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91930-21131LF
Amphenol FCi
$2.3477 Yes Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 919 CONAN NO 1.2232 N COMMERCIAL NO NO NO UL 94V-0 RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant EAR99 8536.69.40.40 8.73
91930-31131LF
Amphenol Communications Solutions
$2.4453 Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER NICKEL PALLADIUM GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 91930 LOW PROFILE NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91910-21131LF
Amphenol FCi
$2.3093 Yes Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 919 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant EAR99 8536.69.40.40 8.73
PPPC131LFBN-RC
Sullins Connector Solutions
$0.5844 Yes Yes Active 13 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED HOUSING COMMERCIAL UL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.334 inch 1.32 inch 0.125 inch compliant EAR99 8536.69.40.40 9.1 2021-02-19 06:25:53
88951-131LF
Amphenol Communications Solutions
$4.3812 Yes Active 24 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 88951 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING COMMERCIAL .14734 N NO NO NO UL, CSA 94V-0 -55 °C 125 °C PEG TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.622 inch 0.669 inch 0.47 inch LEAD FREE compliant 24 EAR99 8536.69.40.40 8.7
PPTC131LFBN-RC
Sullins Connector Solutions
$0.5637 Yes Yes Active 13 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER SN STRAIGHT BOARD CONNECTOR PP POLARIZED HOUSING COMMERCIAL e3 UL Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 1.32 inch 0.125 inch compliant EAR99 8536.69.40.40 9.1
91901-31131LF
Amphenol FCi
$1.5900 Yes Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91901 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant EAR99 8536.69.40.40 8.73
91921-31131LF
Amphenol Communications Solutions
$50.7890 Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91921 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
75869-131LF
Amphenol FCi
$0.4059 Yes Yes Active 6 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1414VAC V NO 20 GΩ COMMERCIAL 0.245 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.377 inch 0.506 inch 0.12 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 9.1 France
75867-131LF
Amphenol FCi
$0.4391 Yes Yes Active 6 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 20 GΩ COMMERCIAL NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.548 inch 0.584 inch 0.12 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 9.1
91910-21131LF
Amphenol Communications Solutions
$3.3929 Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 919 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91900-21131LF
Amphenol Communications Solutions
$1.0000 Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91932-31131LF
Amphenol Communications Solutions
$52.8327 Yes Active 31 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (15) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91932 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 15u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
91911-32131LF
Amphenol Communications Solutions
$53.2622 Yes Active 31 2 1 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 91911 CONAN NO 1.2232 N COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT LEAD FREE compliant 31 EAR99 8536.69.40.40 8.73
74742-131LF
Amphenol Communications Solutions
$54.2019 Yes Active 60 5 2 mm 5 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 74742 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING COMMERCIAL .14734 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.701 inch 0.669 inch 0.942 inch LEAD FREE compliant 60 EAR99 8536.69.40.40 8.7

Add to list: