Filter Your Search
1 - 10 of 16,573,317 results
|
1410187-3
TE Connectivity
|
$89.8273 | No | Active | 112 | 7 | 1.8 mm | 7 | 80 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | .7506 N | 1 GΩ | 1A | 1 | POLARIZED | .15012 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.07 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.35 mm | 50u inch | SOLDER | 0.725 inch | 0.878 inch | 1.129 inch | 0.055 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||
|
1410187-3
TE Connectivity
|
$89.8273 | Yes | No | Active | 112 | 7 | 1.8 mm | 7 | 80 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | .7506 N | 1 GΩ | 1A | 1 | POLARIZED | .15012 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.07 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.35 mm | 50u inch | SOLDER | 0.725 inch | 0.878 inch | 1.129 inch | 0.055 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||
|
640456-3
TE Connectivity
|
$0.0809 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 150u inch | SOLDER | 0.225 inch | 0.31 inch | 0.4 inch | 0.14 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
1367073-1
TE Connectivity
|
$1.3222 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 35 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .5A | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | 15u inch | SURFACE MOUNT | 0.213 inch | 0.291 inch | 0.441 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1473005-1
TE Connectivity
|
$2.4694 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 50 MΩ | .5A | 1 | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.024 inch | 0.244 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.53 inch | 2.815 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
640445-2
TE Connectivity
|
$0.0844 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.312 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||
|
3-5353652-6
TE Connectivity
|
$30.3970 | Yes | Yes | Active | 440 | 2+2 | 500 µm | 2+2 | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 2 MΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.019 inch | NO | LOCKING | TWO | GENERAL PURPOSE | NO | RECTANGULAR | 5.4/6.6 mm | 7.874u inch | SURFACE MOUNT | 0.724 inch | 0.314 inch | 2.437 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
640456-3
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
640445-4
TE Connectivity
|
$0.1771 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.624 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
|
$2.0904 | Yes | Yes | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2042 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.394 inch | 1.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |