Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: 7635081410lf

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Filter Feature
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
76350-814-10LF
Amphenol Communications Solutions
$1.3922 Yes Active 10 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO COMMERCIAL NO NO e4 NO UL 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.255 inch 1 inch 0.307 inch LEAD FREE 10 compliant EAR99 8536.69.40.40
76350-814-10LF
Amphenol FCi
$0.7623 Yes Yes Active 10 2 2.54 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO COMMERCIAL NO NO e4 NO UL 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.255 inch 1 inch 0.307 inch LEAD FREE compliant EAR99 8536.69.40.40
76350-81410LF
Amphenol FCi
Check for Price Active BOARD CONNECTOR 76350 unknown

Add to list: