Filter Your Search
1 - 10 of 16,567,024 results
|
43025-0200
Molex
|
$0.2020 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.298 inch | 0.551 inch | 0.152 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||
|
1473005-1
TE Connectivity
|
$2.4706 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 50 MΩ | .5A | 1 | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.024 inch | 0.244 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.53 inch | 2.815 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
43025-1000
Molex
|
$0.5087 | Yes | Yes | Active | 10 | 2 | 10 mΩ | 2.5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P10 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.326 inch | 0.551 inch | 0.624 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
61300211121
Wurth Elektronik
|
$0.0687 | Yes | Active | 2 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ROHS COMPLIANT | ||||||||||||||||||||||||
|
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
|
$2.0979 | Yes | Yes | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2042 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.394 inch | 1.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||
|
640445-3
TE Connectivity
|
$0.1262 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
5352068-1
TE Connectivity
|
$9.4873 | Yes | Yes | Active | 110 | 5 | 3.7 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | POLARIZED | 1050VAC V | NO | .7506 N | 10 GΩ | 1.5A | 1 | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | YES | YES | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | A,D,B,C,E | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2 mm | 50u inch | PRESS FIT | 0.482 inch | 0.826 inch | 1.967 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||
|
104257-1
TE Connectivity
|
$0.2832 | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.198 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
3-6318490-6
TE Connectivity
|
$14.0851 | Yes | Active | 220 | 2 | 500 µm | 2 | 500 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | .8896 N | 2 MΩ | .5A | 1 | POLARIZED | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.3594 mm | 8u inch | SURFACE MOUNT | 0.244 inch | 0.157 inch | 2.433 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
640445-8
TE Connectivity
|
$0.4441 | Yes | Yes | Active | 8 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 1.248 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |