Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: 7731318908lf

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Package Description
77313-189-08LF
Amphenol Communications Solutions
$0.7683 Yes Active 8 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.4 inch 0.197 inch 8 compliant EAR99 8536.69.40.40
77313-189-08LF
Amphenol FCi
$0.4418 Active 8 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.4 inch 0.197 inch compliant EAR99 8536.69.40.40
77313-18908LF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL NOT SPECIFIED NO GENERAL PURPOSE SOLDER compliant EAR99 8536.69.40.40 LEAD FREE
77313-18908LF
Amphenol FCi
Check for Price Yes Yes Active 8 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 MATTE TIN OVER NICKEL NOT SPECIFIED NO GENERAL PURPOSE SOLDER compliant EAR99 8536.69.40.40 LEAD FREE

Add to list: