Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: b06bpask1lfsn

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
B06B-PASK-1(LF)(SN)
JST Manufacturing
$0.2551 Yes Yes Active 6 1 2 mm 1 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE TIN OVER COPPER STRAIGHT BOARD CONNECTOR SHROUDED, TOP ENTRY 800VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -25 °C 85 °C PEG PREASSEM CONN Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.209 inch 0.303 inch 0.552 inch 0.118 inch ROHS COMPLIANT unknown EAR99 8536.69.40.40

Add to list: