Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Connector Type (1)
Contact Finish Mating (1)
Contact Gender (1)
Manufacturer (1)
Mounting Style (1)
Mounting Type (1)
Number of Rows Loaded (1)
Terminal Pitch (1)
Total Number of Contacts (1)
Manufacturer Part Number: b3bphkslfsn

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Terminal Pitch Contact Gender Mounting Type Contact Finish Mating Mounting Style Connector Type Additional Feature Filter Feature DIN Conformance IEC Conformance JESD-609 Code MIL Conformance UL Flammability Code
Contact Finish Termination Contact Material Mating Contact Pitch Mating Information Mixed Contacts Option Termination Type
Body Breadth Body Depth Package Description
Reach Compliance Code
ECCN Code
HTS Code
B3B-PH-K-S(LF)(SN)
JST Manufacturing
$0.1408
Yes Yes Active 3 1 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 Tin (Sn) - reflowed NOT SPECIFIED 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.177 inch 0.236 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40

Add to list:
Create New List