Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: df1110dp2dsa08,2ds*

1 - 20 of 30,137 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Polarization Key
Reliability
Withdrawl Force-Min
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
DF40C(2.0)-12DS-0.4V(58)
Hirose Electric Co Ltd
$0.5051 Yes Active 12 2 406.4 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR DF40 100VAC V 50 MΩ POLARIZED HOUSING COMMERCIAL UL -35 °C 85 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch LOCKING ONE RECTANGULAR 2.6416 mm 2u inch SURFACE MOUNT 0.116 inch 0.077 inch 0.197 inch unknown Japan EAR99 8536.69.40.40 7.9
DF11Z-12DS-2V(20)
Hirose Electric Co Ltd
$0.7635 Yes Active BOARD CONNECTOR DF11Z unknown EAR99 8536.69.40.40
DF11Z-32DS-2V(20)
Hirose Electric Co Ltd
$1.5369 Yes Active BOARD CONNECTOR DF11Z unknown
A3C-6DA-2DSC(71)
Hirose Electric Co Ltd
$1.0122 Yes Yes Active 6 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.236 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-32DA-2DSA(71)
Hirose Electric Co Ltd
$1.8514 Yes Active 32 2 2.0066 mm 2 15 mΩ 1 A MALE 100 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR A3C-32DA-2DSA(71) 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -35 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 1.26 inch 0.118 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-16DA-2DSA(71)
Hirose Electric Co Ltd
$1.3984 Yes Active 16 2 2.0066 mm 2 15 mΩ 1 A MALE 100 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR A3C-16DA-2DSA(71) 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -35 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.63 inch 0.118 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-6DA-2DSA(71)
Hirose Electric Co Ltd
$1.0104 Yes Active 6 2 2.0066 mm 2 15 mΩ 1 A MALE 100 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR A3C-6DA-2DSA(71) 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -35 °C 85 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.236 inch 0.118 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-12DA-2DSC(71)
Hirose Electric Co Ltd
$1.1755 Yes Yes Active 12 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL e4 UL -55 °C 85 °C Gold (Au) RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.472 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
A3D-8DA-2DSE(71)
Hirose Electric Co Ltd
$0.5626 Yes Active 8 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.315 inch 0.05 inch unknown Japan EAR99 8536.69.40.40 8.7
A3-50DA-2DS(71)
Hirose Electric Co Ltd
$5.8264 Yes Active 50 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL e4 UL -55 °C 85 °C RECEPTACLE GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.183 inch 0.283 inch 1.969 inch 0.098 inch compliant Japan EAR99 8536.69.40.40 8.7
DF33C-12DS-3.3C
Hirose Electric Co Ltd
$0.3385 Yes Active SN POWER CONNECTOR DF33C COMMERCIAL COPPER ALLOY unknown Japan EAR99 8536.69.40.40 7.1
A3C-32DA-2DSC(71)
Hirose Electric Co Ltd
$1.8256 Yes Yes Active 32 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 1.26 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-8DA-2DSC(71)
Hirose Electric Co Ltd
$1.1054 Yes Yes Active 8 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.315 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-10DA-2DSC(71)
Hirose Electric Co Ltd
$1.2414 Yes Yes Active 10 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL e4 UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.394 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
DF11-10DP-2DSA
Hirose Electric Co Ltd
Check for Price No Obsolete 10 2 2 mm 2 30 mΩ 2 A MALE 30 Cycles BOARD POLYAMIDE TIN STRAIGHT BOARD CONNECTOR DF11 POLARIZED 650VAC V NO 4.3924 N 1 GΩ GUIDE SLOT(S) COMMERCIAL .3058 N NO NO e3 NO UL, CSA 94V-0 -30 °C 85 °C RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.197 inch 0.26 inch 0.472 inch 0.118 inch unknown
ESM12DSXH
Sullins Connector Solutions
$7.7077 Yes Yes Active 24 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYETHERSULFONE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V 2.224 N 5 GΩ COMMERCIAL .139 N e4 UL, CSA -65 °C 125 °C HOLE .125-.137 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch HOLE .125-.137 ONE RECTANGULAR 3.9624 mm 10u inch SOLDER 0.431 inch 2.811 inch 0.11 inch compliant EAR99 8536.69.40.40 6.6
A3C-4DA-2DSC(71)
Hirose Electric Co Ltd
$0.9417 Yes Yes Active 4 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.165 inch 0.157 inch 0.079 inch unknown Japan EAR99 8536.69.40.40 8.7
A3C-18DA-2DSC(71)
Hirose Electric Co Ltd
$1.3846 Yes Yes Active BOARD CONNECTOR A3 COMMERCIAL e4 Gold (Au) unknown Japan EAR99 8536.69.40.40 8.7
A3-36DA-2DS(71)
Hirose Electric Co Ltd
$4.2038 Yes Active 36 2 2.0066 mm 2 15 mΩ 1 A FEMALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR A3 650VAC V 1 GΩ POLARIZED HOUSING COMMERCIAL UL -55 °C 85 °C GOLD RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch LOCKING ONE RECTANGULAR 2.0066 mm 8u inch SOLDER 0.183 inch 0.287 inch 1.417 inch 0.098 inch unknown Japan EAR99 8536.69.40.40 8.7
DF11-10DP-2DSA(08)
Hirose Electric Co Ltd
$0.2307 Yes Yes Active 10 2 2 mm 2 30 mΩ 2 A MALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROW INSERTION PRODUCT 650VAC V NO 4.3924 N 1 GΩ GUIDE SLOT(S) COMMERCIAL .3058 N NO NO e3 NO UL, CSA 94V-0 -30 °C 85 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.197 inch 0.26 inch 0.472 inch 0.118 inch compliant Japan 8.7

Add to list: