Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: df40hc30100ds04v58

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Dielectric Withstanding Voltage
Insulation Resistance
Polarization Key
Reliability
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mounting Option 1
Number Of Connectors PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
DF40HC(3.0)-100DS-0.4V(58)
Hirose Electric Co Ltd
$1.9057 Yes Active 100 2 406.4 µm 2 90 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR DF40 100VAC V 50 MΩ POLARIZED HOUSING COMMERCIAL UL -35 °C 85 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.016 inch LOCKING ONE RECTANGULAR 2.3622 mm 2u inch SURFACE MOUNT 0.116 inch 0.114 inch 0.89 inch unknown EAR99 8536.69.40.40 2020-08-06 06:26:24 7.9

Add to list: