Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
-
-
Manufacturer Part Number: dw25*

1 - 20 of 2,463 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Filter Feature
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Samacsys Modified On
DW-25-07-G-D-200
Samtec Inc
$7.1590 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.2 inch 2.5 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-08-G-D-200
Samtec Inc
$7.3174 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.2 inch 2.5 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-10-S-D-503
Samtec Inc
$10.4285 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO GENERAL PURPOSE SOLDER 0.296 inch 0.503 inch 2.5 inch compliant 8.65 2020-06-18 07:38:44
DW-25-10-T-D-300
Samtec Inc
$4.9554 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.3 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-11-L-D-450
Samtec Inc
$6.3442 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.45 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-13-L-D-750
Samtec Inc
$8.7038 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR DW NO COMMERCIAL NO NO e3 NO UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.2 inch 0.75 inch 2.5 inch 0.11 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-11-S-D-620-LL
Samtec Inc
$10.9771 Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR DW NO COMMERCIAL NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.2 inch 0.62 inch 2.5 inch 0.11 inch compliant EAR99 8536.69.40.40 8.65
DW-25-09-L-D-450
Samtec Inc
$6.7983 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.45 inch 2.5 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-09-G-D-427
Samtec Inc
$8.2150 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.427 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-14-S-D-980
Samtec Inc
$11.7026 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO GENERAL PURPOSE SOLDER 0.296 inch 0.98 inch 2.5 inch compliant 8.65
DW-25-09-G-D-450
Samtec Inc
$8.2150 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.45 inch 2.5 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-09-S-D-250
Samtec Inc
$10.8038 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO GENERAL PURPOSE SOLDER 0.296 inch 0.25 inch 2.5 inch compliant 8.65
DW-25-12-L-D-625-LL
Samtec Inc
$8.1185 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.625 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-09-G-D-415
Samtec Inc
$8.2150 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.415 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-09-G-D-405
Samtec Inc
$8.2150 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.405 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-08-L-D-254
Samtec Inc
$6.0575 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.254 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-09-L-D-390
Samtec Inc
$6.7983 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.39 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-09-L-D-200
Samtec Inc
$6.7983 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.2 inch 2.5 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40 8.65
DW-25-12-G-D-765
Samtec Inc
$9.6289 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.296 inch 0.765 inch 2.5 inch ROHS COMPLIANT compliant 8.65
DW-25-10-T-S-350
Samtec Inc
$2.4996 Yes Yes Active 25 1 2.54 mm 1 MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.1 inch 0.35 inch 2.5 inch ROHS COMPLIANT compliant 8.65

Add to list: