Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: tss

1 - 10 of 35,723 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Polarization Key
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
TSSH-105-01-L-D
Samtec Inc
$1.3581 Yes Yes Active 10 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TSSH SHROUDED NO COMMERCIAL NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.35 inch 0.7 inch 0.106 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSS-108-01-G-D
Samtec Inc
$2.7787 Yes Yes Active 16 2 MALE CABLE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ROHS COMPLIANT compliant
TSS-107-01-G-D
Samtec Inc
$2.0300 Yes Yes Active 14 2 MALE CABLE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ROHS COMPLIANT compliant EAR99 8536.69.40.40
TSS-120-01-G-D
Samtec Inc
$4.8677 Yes Yes Active 40 2 MALE CABLE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP ROHS COMPLIANT compliant
TSS-105-01-G-D
Samtec Inc
$2.3925 Yes Yes Active 10 2 2 MALE CABLE GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1400VAC V NO 5 GΩ POLARIZED HOUSING COMMERCIAL NO NO e4 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch CRIMP 0.365 inch 0.35 inch 0.65 inch 0.115 inch ROHS COMPLIANT compliant EAR99 8536.69.40.40
HTSS-116-01-L-D
Samtec Inc
$4.8890 Yes Active BOARD CONNECTOR HTSS TIN OVER NICKEL compliant EAR99 8536.69.40.40
TSS-105-04-G-D-RA
Samtec Inc
$3.1357 Yes Yes Active 10 2 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TSS NO NO NO e4 NO 94V-0 GOLD OVER NICKEL NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER ROHS COMPLIANT compliant
HTSS-105-01-SM-D
Samtec Inc
$4.6666 Yes Active BOARD CONNECTOR HTSS MATTE TIN compliant EAR99 8536.69.40.40
HTSS-108-01-SM-D
Samtec Inc
$5.0930 Yes Active BOARD CONNECTOR HTSS MATTE TIN compliant EAR99 8536.69.40.40
TMM-150-01-T-S-SM
Samtec Inc
$4.2385 Yes Yes Active BOARD CONNECTOR TMM-1 TIN OVER NICKEL compliant

Add to list: