Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Connector Type (1)
Contact Finish Mating (1)
Contact Gender (1)
Contact Resistance (1)
Durability (1)
Insulator Material (1)
Manufacturer (1)
Mounting Style (1)
Mounting Type (1)
Number Of PCB Rows (1)
Number of Rows Loaded (1)
Rated Current (Signal) (1)
Terminal Pitch (1)
Total Number of Contacts (1)
Manufacturer Part Number: m805001042

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Terminal Pitch Number Of PCB Rows Contact Resistance Rated Current (Signal) Contact Gender Durability Mounting Type Insulator Material Contact Finish Mating Mounting Style Connector Type Additional Feature Filter Feature Insertion Force-Max Insulation Resistance Polarization Key
Reliability
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Reference Standard
UL Flammability Code
Operating Temperature-Min Operating Temperature-Max Body/Shell Style Contact Finish Termination Contact Material Contact Pattern Contact Style Insulator Color Mating Contact Pitch Mating Contact Row Spacing Mixed Contacts Mounting Option 1 Mounting Option 2 Number Of Connectors Option PCB Contact Pattern PCB Contact Row Spacing Plating Thickness
Termination Type
Body Breadth Body Depth Body Length Terminal Length
Package Description
Reach Compliance Code
M80-5001042
Harwin
$7.1350
Yes Yes Active 10 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED, SHROUDED NO 2.78 N 100 MΩ POLARIZED HOUSING COMMERCIAL NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.238 inch 0.22 inch 0.787 inch 0.128 inch LEAD FREE compliant

Add to list:
Create New List