Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Characteristic Impedance (1)
Connector Type (18)
Contact Finish Mating (50)
Contact Gender (11)
Contact Resistance (50)
-
Durability (48)
-
Insertion Loss (1)
Insulator Material (50)
Manufacturer (50)
Manufacturer Series (50)
Mounting Style (33)
Mounting Type (16)
Number Of PCB Rows (34)
Number of Rows Loaded (41)
Rated Current (Signal) (50)
-
Shell Material (34)
Shell Size (5)
Terminal Pitch (50)
-
Total Number of Contacts (50)
VSWR (1)
-
-
-
-
-
-
-
-
-

1 - 20 of 20,536,866 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Terminal Pitch Number Of PCB Rows Contact Resistance Rated Current (Signal) Contact Gender Durability Mounting Type Insulator Material Contact Finish Mating Mounting Style Connector Type Additional Feature Dielectric Withstanding Voltage Filter Feature Insertion Force-Max Insulation Resistance Polarization Key
Reliability
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Reference Standard
UL Flammability Code
Operating Temperature-Min Operating Temperature-Max Body/Shell Style Contact Finish Termination Contact Material Contact Pattern Contact Style Insulator Color Mating Contact Pitch Mating Contact Row Spacing Mating Information Mixed Contacts Mounting Option 1 Number Of Connectors Option PCB Contact Pattern PCB Contact Row Spacing Plating Thickness
Termination Type
Body Breadth Body Depth Body Length Terminal Length
Source Content uid
Reach Compliance Code
Factory Lead Time
Package Description
ECCN Code
HTS Code
5-146257-5
TE Connectivity
$0.8814
Yes Active 10 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER (LCP) NOT SPECIFIED STRAIGHT BOARD CONNECTOR 750VAC V NO 5 GΩ COMMERCIAL NO NO e3 NO UL, CSA -65 °C 105 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.192 inch 0.09 inch 0.484 inch 0.12 inch 5-146257-5 compliant 18 Weeks
TMM-105-01-G-D-SM
Samtec Inc
$1.5422
Yes Yes Active 10 2 2 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ELP; LOW PROFILE NO COMMERCIAL NO NO e4 NO UL 94V-0 RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SURFACE MOUNT 0.155 inch 0.109 inch 0.395 inch compliant 8 Weeks ROHS COMPLIANT
TSW-102-07-F-S
Samtec Inc
$0.1616
Yes Yes Active 2 1 2.54 mm 1 MALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO COMMERCIAL NO NO e3 NO UL Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.2 inch 0.1 inch compliant 8 Weeks ROHS COMPLIANT
TSM-102-01-S-DV-P-TR
Samtec Inc
$1.2894
Yes Yes Active 4 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK AND PLACE PAD NO COMMERCIAL NO NO e3 NO UL Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.2 inch compliant 8 Weeks ROHS COMPLIANT
TSM-105-02-S-DV
Samtec Inc
$1.8690
Yes Yes Active 10 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO COMMERCIAL NO NO e3 NO UL 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.15 inch 0.5 inch compliant 8 Weeks ROHS COMPLIANT
HTSW-102-07-G-S
Samtec Inc
$0.2014
Yes Yes Active 2 1 2.54 mm 1 MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO COMMERCIAL NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.1 inch 0.2 inch compliant 8 Weeks LEAD FREE
CLP-108-02-G-D-K-TR
Samtec Inc
$3.0621
Yes Yes Active 16 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (10) OVER NICKEL STRAIGHT BOARD CONNECTOR PICK&PLACE PAD,TAPE&REEL PKG NO 1.112 N COMMERCIAL NO NO e4 NO UL SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.417 inch compliant 8 Weeks ROHS COMPLIANT EAR99 8536.69.40.40
TSM-110-01-F-DV
Samtec Inc
$1.7760
Yes Yes Active 20 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD FLASH (3) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO COMMERCIAL NO NO e3 NO UL 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SURFACE MOUNT 0.2 inch 1 inch compliant 8 Weeks ROHS COMPLIANT
09185067324
HARTING Technology Group
$0.9339
Yes Yes Active 6 2 2.54 mm 2 20 mΩ 2 A MALE 50 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD EURO CONNECTOR STANDARD: IEC 60603-13; DIN EN 60603-13 NO 1 GΩ POLARIZED HOUSING COMMERCIAL YES YES NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.366 inch 0.372 inch 0.606 inch 0.114 inch compliant
5-146261-5
TE Connectivity
$0.5586
Yes Yes Active 10 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER (LCP) NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1050VAC V NO 5 GΩ COMMERCIAL NO NO e4 NO UL, CSA -65 °C 105 °C PLUG Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.192 inch 0.09 inch 0.484 inch 0.09 inch 5-146261-5 compliant 15 Weeks
TSM-107-01-L-DV-P
Samtec Inc
$2.1504
Yes Yes Active 14 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO COMMERCIAL NO NO e3 NO UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.2 inch 0.7 inch compliant 8 Weeks ROHS COMPLIANT EAR99 8536.69.40.40
CLP-108-02-F-D-P-TR
Samtec Inc
$3.1297
Yes Yes Active 16 2 1.27 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P., LOW PROFILE, TIGER CLAW NO 1.112 N COMMERCIAL NO NO e3 NO UL SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SURFACE MOUNT 0.12 inch 0.09 inch 0.417 inch compliant 2 Weeks ROHS COMPLIANT EAR99 8536.69.40.40
TSW-103-07-T-S
Samtec Inc
$0.2035
Yes Yes Active 3 1 2.54 mm 1 MALE BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT