Parametric results for: M80-5002042 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m805002042
Select parts from the table below to compare.
Compare
Compare
M80-5002042
Harwin
$7.9445 Yes Yes Active 20 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED, SHROUDED NO 2.78 N 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.238 inch 0.22 inch 1.181 inch 0.128 inch HARWIN PLC LEAD FREE compliant Harwin