Parametric results for: RM212-040-131-8900 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,573,284 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
1410187-3
TE Connectivity
$89.8273 No Active 112 7 1.8 mm 7 80 mΩ 1 A MALE 200 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR SHROUDED NO .7506 N 1 GΩ 1A 1 POLARIZED .15012 N NO NO e0 NO UL 94V-0 -55 °C 105 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR BLADE PIN-SKT NO YES BLACK 0.07 inch 0.053 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1.35 mm 50u inch SOLDER 0.725 inch 0.878 inch 1.129 inch 0.055 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
640456-3
TE Connectivity
$0.0809 Yes Yes Active 3 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARIZED NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO FRICTION LOCK FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 150u inch SOLDER 0.225 inch 0.31 inch 0.4 inch 0.14 inch TYCO ELECTRONICS AMP compliant TE Connectivity ROHS COMPLIANT
1367073-1
TE Connectivity
$1.3222 Yes Yes Active 20 2 800 µm 2 35 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO .5A 1 POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C PEG NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.031 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 8.2 mm 15u inch SURFACE MOUNT 0.213 inch 0.291 inch 0.441 inch TE CONNECTIVITY LTD compliant TE Connectivity
1367073-1
TE Connectivity
$1.3222 Yes Yes Active 20 2 800 µm 2 35 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO .5A 1 POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C PEG NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.031 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 8.2 mm 15u inch SURFACE MOUNT 0.213 inch 0.291 inch 0.441 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1473005-1
TE Connectivity
$2.4694 Yes Yes Active 200 2 600 µm 2 50 mΩ 500 mA FEMALE 25 Cycles BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE CARD EDGE CONNECTOR NO 50 MΩ .5A 1 POLARIZED KEY NO NO NO UL 94V-0 -55 °C 85 °C PEG SOCKET NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.024 inch 0.244 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 8.2 mm FLASH inch SURFACE MOUNT 0.205 inch 0.53 inch 2.815 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
3-5353652-6
TE Connectivity
$30.3970 Yes Yes Active 440 2+2 500 µm 2+2 500 mA MALE 30 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR 200VAC V NO 2 MΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -40 °C 85 °C LOCATING POST PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR BELLOWED TYPE NO YES BLACK 0.019 inch NO LOCKING TWO GENERAL PURPOSE NO RECTANGULAR 5.4/6.6 mm 7.874u inch SURFACE MOUNT 0.724 inch 0.314 inch 2.437 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
640456-3
TE's AMP
Check for Price Yes Yes Transferred 3 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER TYCO ELECTRONICS AMP compliant ROHS COMPLIANT EAR99 8536.69.40.40
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
$2.0904 Yes Yes Active 52 2 800 µm 2 55 mΩ 500 mA FEMALE 50 Cycles BOARD GOLD (4) OVER NICKEL RIGHT ANGLE CARD EDGE CONNECTOR 424VAC V NO NO NO e4 NO UL 94V-0 -40 °C 80 °C PEG SOCKET GOLD OVER NICKEL COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.031 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 8.2042 mm 4u inch SURFACE MOUNT 0.232 inch 0.394 inch 1.118 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD compliant ROHS COMPLIANT EAR99 8536.69.40.40
61300311121
Wurth Elektronik
$0.0687 Yes Active 3 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 125 °C PLUG GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.3 inch 0.118 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik EAR99 8536.69.40.40
3-1827233-6
TE Connectivity
$26.5457 Yes Yes Active 440 4 500 µm 2+2 500 mA MALE 30 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR POLARIZED 200VAC V NO .8896 N 4 MΩ .5A 1 POLARIZED .0973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C LOCATING POST PLUG Tin (Sn) NOT APPLICABLE RECTANGULAR NO YES BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 6.604 mm 7.874u inch SURFACE MOUNT 0.244 inch 0.175 inch 2.433 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT