Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Connector Type (1)
Contact Finish Mating (4)
Contact Gender (1)
Contact Resistance (1)
Durability (1)
Insulator Material (1)
Manufacturer (1)
Manufacturer Series (1)
Mounting Style (1)
Mounting Type (1)
Number Of PCB Rows (1)
Number of Rows Loaded (1)
Rated Current (Signal) (1)
Terminal Pitch (1)
Total Number of Contacts (1)
Manufacturer Part Number: rm32218220*

1 - 20 of 24 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code Total Number of Contacts Number of Rows Loaded Terminal Pitch Number Of PCB Rows Contact Resistance Rated Current (Signal) Contact Gender Durability Mounting Type Insulator Material Contact Finish Mating Mounting Style Connector Type Manufacturer Series Filter Feature Insulation Resistance Reliability
DIN Conformance IEC Conformance JESD-609 Code MIL Conformance Operating Temperature-Min Operating Temperature-Max Body/Shell Style Contact Finish Termination Contact Material Contact Pattern Contact Style Mating Contact Pitch Mating Contact Row Spacing Mating Information Mixed Contacts Mounting Option 1 Mounting Option 2 Option PCB Contact Pattern Termination Type
Body Breadth Body Depth Body Length Terminal Length
Reach Compliance Code
ECCN Code
HTS Code
Package Description
RM322-182-201-5700
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-7600
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-6500
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-8900
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-203
Airborn Inc
Check for Price
Yes Yes Active 182 3 1.905 mm FEMALE BOARD TIN SILVER COPPER STRAIGHT BOARD CONNECTOR RM NO NO NO e1 NO RECEPTACLE TIN SILVER COPPER NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER compliant EAR99 8536.69.40.40 ROHS COMPLIANT
RM322-182-201-2000
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch LOCKING JACKSCREW STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-6600
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-9100
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201
Airborn Inc
Check for Price
Yes Yes Active 182 3 1.905 mm FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR RM NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER compliant EAR99 8536.69.40.40 ROHS COMPLIANT
RM322-182-201-0256
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-5600
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-8800
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-6400
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-3000
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch LOCKING JACKSCREW STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-5500
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-7700
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-5800
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-7800
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-6700
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40
RM322-182-201-7900
Airborn Inc
Check for Price
Active 182 3 1.905 mm 3 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU STRAIGHT BOARD CONNECTOR RM 5 GΩ COMMERCIAL -65 °C 125 °C RECEPTACLE GOLD BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.075 inch 0.075 inch GUIDE PIN LOCKING STAGGERED SOLDER 0.275 inch 0.3 inch 5.28 inch 0.14 inch compliant EAR99 8536.69.40.40

Add to list:
Create New List