Filter Your Search
1 - 10 of 16,565,732 results
|
TW-04-10-L-D-125-114
Samtec Inc
|
$1.3023 | Active | 8 | 2 | 2 mm | 2 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.125 inch | 0.316 inch | 0.114 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
TW-02-01-T-D-120-101
Samtec Inc
|
$0.3386 | Active | 4 | 2 | 2 mm | 2 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.12 inch | 0.158 inch | 0.101 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-02-01-T-D-143-090
Samtec Inc
|
$0.3386 | Active | 4 | 2 | 2 mm | 2 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.143 inch | 0.158 inch | 0.09 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MTSW-104-07-L-S-160
Samtec Inc
|
$0.3674 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||
|
MTSW-104-07-L-S-145
Samtec Inc
|
$0.3872 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||
|
MTSW-104-06-T-S-110
Samtec Inc
|
$0.2600 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
MTSW-104-08-T-S-285
Samtec Inc
|
$0.2717 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
MTSW-104-06-G-S-138
Samtec Inc
|
$0.5126 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||
|
MTSW-104-07-S-S-240
Samtec Inc
|
$0.6284 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
MTSW-104-07-G-S-240
Samtec Inc
|
$0.4295 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC |