Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: s2bphsm4tblfsn

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
UL Flammability Code
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Information
Mixed Contacts
Option
Termination Type
Body Breadth
Body Depth
Body Length
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
S2B-PH-SM4-TB(LF)(SN)
JST Manufacturing
$0.3544 Yes Yes Active 2 1 2 mm 1 MALE BOARD POLYAMIDE6T TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY NO NO NO e2 NO 94V-0 TIN COPPER COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT 0.216 inch 0.299 inch 0.311 inch ROHS COMPLIANT compliant Japan EAR99 8536.69.40.40 8.4

Add to list: