Parametric results for: SFH11-PBPC-D17-ST-BK under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sfh11pbpcd17stbk
Select parts from the table below to compare.
Compare
Compare
SFH11-PBPC-D17-ST-BK
Sullins Connector Solutions
$1.2778 Yes Active 34 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZED HOUSING e4 UL -40 °C 105 °C GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.276 inch 0.335 inch 1.9 inch 0.126 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Sullins
SFH11-PBPC-D17-ST-BK-M181
Sullins Connector Solutions
Check for Price Yes Active NOT SPECIFIED BOARD CONNECTOR e4 Gold (Au) NOT SPECIFIED SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40