Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
-
-
Manufacturer Part Number: tsm12504ldv

1 - 9 of 9 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Package Description
TSM-125-04-L-DV-LC-P
Samtec Inc
$7.3751 Yes Active 50 2 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT compliant EAR99 8536.69.40.40 9.1
TSM-125-04-L-DV-P
Samtec Inc
$6.8643 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ COMMERCIAL NO NO e3 NO UL -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 10u inch SURFACE MOUNT 2.5 inch compliant EAR99 8536.69.40.40 9.1 ROHS COMPLIANT
TSM-125-04-L-DV
Samtec Inc
$6.2870 Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ COMMERCIAL NO NO e3 NO UL 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 10u inch SURFACE MOUNT 0.2 inch 0.1 inch 2.5 inch compliant 9.1 ROHS COMPLIANT
TSM-125-04-L-DV-LC
Samtec Inc
$5.3800 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO COMMERCIAL NO NO e3 NO -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.953 mm 10u inch SURFACE MOUNT 0.2 inch 0.15 inch 2.5 inch compliant 9.1 ROHS COMPLIANT
TSM-125-04-L-DV-A-P
Samtec Inc
$5.8500 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO COMMERCIAL NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.953 mm 10u inch SURFACE MOUNT 0.2 inch 0.15 inch 2.5 inch not_compliant 9.1 ROHS COMPLIANT
TSM-125-04-L-DV-A
Samtec Inc
$6.9467 Yes Yes Active 50 2 2.54 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ COMMERCIAL NO NO e3 NO UL -65 °C 125 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 10u inch SURFACE MOUNT 2.5 inch not_compliant EAR99 8536.69.40.40 9.1 ROHS COMPLIANT
TSM-125-04-L-DV-M
Samtec Inc
Check for Price Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER (LCP) GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR METAL PICK AND PLACE PAD 1000VAC V 5 GΩ COMMERCIAL e3 UL -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch ONE RECTANGULAR 5.4864 mm 10u inch 0.2 inch 0.1 inch 2.5 inch compliant EAR99 8536.69.40.40
TSM-125-04-L-DV-TR
Samtec Inc
Check for Price Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TAPE AND REEL 1000VAC V 5 GΩ COMMERCIAL e3 UL -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch ONE RECTANGULAR 5.4864 mm 10u inch 0.2 inch 0.1 inch 2.5 inch compliant EAR99 8536.69.40.40
TSM-125-04-L-DV-P-TR
Samtec Inc
Check for Price Active 50 2 2.54 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO GENERAL PURPOSE SURFACE MOUNT compliant EAR99 8536.69.40.40 9.1

Add to list: