Parametric » Connectors » Headers and Edge Type Connectors

Filter Your Search
|
Manufacturer Part Number: tsw21217sd

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Gender
Mounting Type
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
Reliability
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Breadth
Body Depth
Body Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
TSW-212-17-S-D
Samtec Inc
Check for Price Yes Yes Active 24 2 5.08 mm MALE BOARD GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER ROHS COMPLIANT compliant EAR99 8536.69.40.40
HTSW-212-17-S-D
Samtec Inc
Check for Price Yes Yes Active 24 2 5.08 mm 2 MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO COMMERCIAL NO NO e4 NO -55 °C 125 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.2 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.198 inch 0.1 inch 2.3 inch ROHS COMPLIANT compliant

Add to list: