1 - 10 of 20,307,673 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Manufacturer Series
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Polarization Key
|
Reliability
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
DWM-50-53-G-S-326
Samtec Inc
|
Check for Price | Yes | Yes | Active | 50 | 1 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | DWM | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER AND SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
PHF-121-02-S-D
Samtec Inc
|
Check for Price | Active | 42 | 2 | 2.54 mm | 2 | 10 mΩ | 4.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 1013VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.195 inch | 0.435 inch | 2.12 inch | 0.123 inch | SAMTEC INC | compliant | |||||||||||||
|
10108831-801AV17LF
Amphenol FCi
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | 10108831 | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
10116413-122001LF
Amphenol Communications Solutions
|
Check for Price | Active | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | 10116413 | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
468-7025-031
Amphenol Corporation
|
Check for Price | Active | 100 | 6 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 468 | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | NO | GENERAL PURPOSE | PRESS FIT | AMPHENOL CORP | LEAD FREE | unknown | ||||||||||||||||||||||||||||||||||||||
|
10081530-32264
Amphenol FCi
|
Check for Price | No | Active | 240 | 2 | 1 mm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 MΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | BELLOWED TYPE | BLACK | 0.039 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.299 inch | 5.551 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
Q6156-140-36Y25GDF-30
Winchester Interconnect
|
Check for Price | Active | 36 | 1 | 3.96 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE; STRAIGHT | CARD EDGE CONNECTOR | Q6156-140 | POLARIZED | NO | NO | NO | e4 | NO | GOLD (30) | NO | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
CNS-30P-0G201
Cristek Interconnects Inc
|
Check for Price | Active | 30 | 1 | MALE | CABLE | GOLD OVER NICKEL | BOARD CONNECTOR | CNS | NO | NO | NO | e4 | NO | PLUG | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
6100-200-140W11AGDF-30
Winchester Interconnect
|
Check for Price | Active | 140 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | CARD EDGE CONNECTOR | 6100-200 | POLARIZED | NO | NO | NO | e4 | NO | GOLD (30) | NO | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||||||||||||
|
6100-200-200D20GDF
Winchester Interconnect
|
Check for Price | Active | 200 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (15) | STRAIGHT | CARD EDGE CONNECTOR | 6100-200 | POLARIZED | NO | NO | NO | e4 | NO | GOLD (15) | NO | GENERAL PURPOSE | SOLDER | WINCHESTER INTERCONNECT | unknown |