Parametric results for: 10040993-101LF under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,482 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 10040993101lf,101lf
Select parts from the table below to compare.
Compare
Compare
10127721-101LF
Amphenol Communications Solutions
$0.1647 Yes Active 10 20 mΩ MALE BOARD LIQUID CRYSTAL POLYMER SN STRAIGHT POWER CONNECTOR RATED CURRENT(POWER):8.5A NO 8.0064 N 1 GΩ 2.0016 N e3 UL 94V-0 -40 °C 105 °C S0P10 Tin (Sn) COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.341 inch 0.433 inch 0.732 inch 0.126 inch AMPHENOL ICC 10 compliant EAR99 8536.69.40.40 Power management [object Object],[object Object],[object Object],[object Object]
88960-101LF
Amphenol Communications Solutions
$0.3674 Yes Active 8 4 6 mm 10 mΩ MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1400VAC V NO 1.5012 N 1 GΩ .30024 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG S0P8 TIN NOT SPECIFIED BLADE PIN-SKT WHITE NO LOCKING ONE GENERAL PURPOSE PRESS FIT 0.622 inch 0.669 inch 0.47 inch AMPHENOL ICC 8 compliant EAR99 8536.69.40.40 LEAD FREE
58360-101LF
Amphenol Communications Solutions
$0.3788 Yes Active 24 4 2 mm 4 20 mΩ 2 A MALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PEG NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.47 inch 1.256 inch 0.543 inch AMPHENOL ICC 24 compliant EAR99 8536.69.40.40 Signal processing,Data converters [object Object],[object Object],[object Object],[object Object],[object Object] ROHS COMPLIANT
10056847-101LF
Amphenol FCi
$0.4255 Yes Yes Active 20 2 800 µm 2 35 mΩ 500 mA FEMALE 250 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (100) RIGHT ANGLE CARD EDGE CONNECTOR ROHS COMPLIANT 300VAC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY STAGGERED BELLOWED TYPE BLACK 0.031 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE STAGGERED 8.2042 mm 30u inch SURFACE MOUNT 0.209 inch 0.307 inch 0.433 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 Lighting,Audio equipment [object Object],[object Object],[object ... more LEAD FREE Amphenol
75869-101LF
Amphenol Communications Solutions
$0.4601 Yes Active 10 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1414VAC V NO 20 GΩ RIGHT 0.245 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.377 inch 0.706 inch 0.12 inch AMPHENOL ICC 10 compliant EAR99 8536.69.40.40 Power management [object Object],[object Object],[object Object],[object Object] ROHS COMPLIANT
PPPC101LFBN-RC
Sullins Connector Solutions
$0.4651 Yes Yes Active 10 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED HOUSING UL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.334 inch 1.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Film capacitors,Lighting systems [object Object],[object Object],[object Object],[object Object],[object Object] Sullins
10127720-101LF
Amphenol FCi
$0.4673 Yes Active 10 20 mΩ MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER SN ON NI RIGHT ANGLE POWER CONNECTOR RATED CURRENT(POWER):5.5A 1000VAC V NO 8.0064 N 1 GΩ 3.6974 N UL 94V-0 -40 °C 105 °C S0P10 COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.34 inch 0.39 inch 0.732 inch 0.126 inch FCI compliant EAR99 8536.69.40.30 Clocks [object Object] Amphenol
PPTC101LFBN-RC
Sullins Connector Solutions
$0.4682 Yes Yes Active 10 1 2.54 mm 1 3 A FEMALE BOARD POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED HOUSING e3 UL TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.334 inch 1.02 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 Film capacitors,Lighting systems [object Object],[object Object],[object Object],[object Object],[object Object] Sullins
10127721-101LF
Amphenol FCi
$0.4691 Yes Active 10 20 mΩ MALE BOARD LIQUID CRYSTAL POLYMER SN STRAIGHT POWER CONNECTOR RATED CURRENT(POWER):8.5A NO 8.0064 N 1 GΩ 2.0016 N e3 UL 94V-0 -40 °C 105 °C S0P10 Tin (Sn) COPPER ALLOY SQ PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE 100u inch SOLDER 0.341 inch 0.433 inch 0.732 inch 0.126 inch FCI compliant EAR99 8536.69.40.40 Power management [object Object],[object Object],[object Object],[object Object] Amphenol
75869-101LF
Amphenol FCi
$0.4844 Yes Yes Active 10 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1414VAC V NO 20 GΩ RIGHT 0.245 N NO NO e3 NO CSA,CUL,UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 29.92u inch SOLDER 0.362 inch 0.377 inch 0.706 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 Power management [object Object],[object Object],[object Object],[object Object] ROHS COMPLIANT Amphenol