Filter Your Search
1 - 2 of 2 results
|
10106263-HWPHD01LF
Amphenol Communications Solutions
|
Check for Price Buy | Active | 16 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 2.92 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 49 A | 0.2 N | TUV; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.103 | S12P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.574 inch | 0.93 inch | 1.191 inch | 0.12 inch | unknown | Amphenol Communications Solutions | ||||||
|
10106263-HWPHD01LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 16 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 2.92 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 49 A | 0.2 N | TUV; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.103 | S12P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.574 inch | 0.93 inch | 1.191 inch | 0.12 inch | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 |