Filter Your Search
1 - 2 of 2 results
|
10124806-23014LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 288 | 4 | 850 µm | 4 | 10 mΩ | 750 mA | MALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 MΩ | UL | 94V-0 | -55 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NATURAL | 0.033 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | PRESS FIT | 0.256 inch | 0.839 inch | 5.591 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
10124806-23014LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 288 | 4 | 850 µm | 4 | 10 mΩ | 750 mA | MALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 MΩ | UL | 94V-0 | -55 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NATURAL | 0.033 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | PRESS FIT | 0.256 inch | 0.839 inch | 5.591 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 288 | Amphenol Communications Solutions |