Filter Your Search
1 - 2 of 2 results
|
|
173460-1617
Molex
|
$21.4725 | Yes | Active | 36 | 6 | 2.35 mm | 13 | 750 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | 94V-0 | -55 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.35 mm | 10u inch | PRESS FIT | 0.764 inch | 1.467 inch | 0.959 inch | 0.051 inch | Compliant | EAR99 | 8536.69.40.40 | ||
|
|
1734601617
Molex
|
Check for Price | Yes | Active | 36 | 6 | 2.35 mm | 13 | 750 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | 94V-0 | -55 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | BLACK | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.35 mm | 10u inch | PRESS FIT | 0.764 inch | 1.467 inch | 0.959 inch | 0.051 inch | Compliant | EAR99 | 8536.69.40.40 |