Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Contact Resistance
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Insulation Resistance
|
Reliability
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Mating Contact Pitch
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Option
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
|
51021-0200
Molex
|
$0.1590 | Yes | Yes | Active | 2 | 1 | 20 mΩ | FEMALE | CABLE | POLYBUTYLENE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | NO | 100 MΩ | COMMERCIAL | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | CRIMP | 0.126 inch | 0.156 inch | 0.167 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||
|
0510210200
Molex
|
$0.1585 | Yes | Yes | Active | 2 | 1 | 1.25 mm | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||
|
51021-0204
Molex
|
$0.0762 | Yes | Obsolete | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
51021-0201
Molex
|
$0.2251 | Yes | Obsolete | MOLEX LLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
51021-0202
Molex
|
Check for Price | Yes | Obsolete | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
51021-0203
Molex
|
Check for Price | No | Obsolete | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |