Filter Your Search
1 - 2 of 2 results
|
|
53261-0271
Molex
|
$0.4302 | Yes | Yes | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | Embossed Tape on Reel | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POST | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.134 inch | 0.205 inch | 0.285 inch | Compliant | EAR99 | 8536.69.40.40 | |||
|
|
0532610271
Molex
|
Check for Price | Yes | Yes | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 40u inch | SURFACE MOUNT | 0.134 inch | 0.205 inch | 0.285 inch | Compliant | EAR99 | 8536.69.40.40 | LOW HALOGEN, ROHS AND REACH COMPLIANT |