Filter Your Search
21 - 30 of 16,565,762 results
|
7-188275-6
TE Connectivity
|
$1.1001 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE46 | NOT APPLICABLE | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | 1.5A | 1 | POLARIZED | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 4.5 mm | 196.85u inch | SURFACE MOUNT | 0.271 inch | 0.21 inch | 0.681 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||
|
FI-SE20P-HFE
Japan Aviation Electronics Industry Limited
|
$3.4870 | Yes | Active | 20 | 1 | 1.25 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
104257-2
TE Connectivity
|
$0.3674 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | SHRD ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.298 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.69.40.40 | ||||||||||||||||||||||||
|
8-188275-0
TE Connectivity
|
$1.1310 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE46 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | 1.5A | 1 | POLARIZED | 100 V | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 4.5 mm | 196.85u inch | SURFACE MOUNT | 0.205 inch | 0.21 inch | 0.578 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
47352-1001
Molex
|
$2.9800 | Yes | Yes | Active | 8 | 1 | 1.0922 mm | 1 | 100 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 100 MΩ | 1 | NO | NO | NO | UL | -20 °C | 85 °C | SOLDER HOLDING POSTS | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.043 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SURFACE MOUNT | 0.074 inch | 0.598 inch | 0.551 inch | MOLEX LLC | compliant | EAR99 | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | 8536.69.40.40 | |||||||||||||||||||||||||||
|
5103308-2
TE Connectivity
|
$1.1478 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 5 GΩ | 1A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.347 inch | 1 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
6469001-1
TE Connectivity
|
$15.1693 | Yes | Active | 80 | 8 | 2.5 mm | 12 | 50 mΩ | 700 mA | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .3892 N | 10 GΩ | .7A | 1 | POLARIZED | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.098 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.5 mm | 30u inch | PRESS FIT | 0.841 inch | 1.138 inch | 0.982 inch | 0.086 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1658621-1
TE Connectivity
|
$0.8826 | Yes | Active | 10 | 2 | 2.54 mm | 15 mΩ | 1 A | FEMALE | 75 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 3.336 N | 5 GΩ | 1A | 1 | POLARIZED | 26 AWG | 28 AWG | .417 N | NO | NO | NO | CSA, UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | NO | YES | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.295 inch | 0.597 inch | 0.68 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||
|
73941-1025LF
Amphenol FCi
|
Check for Price | Yes | Active | 90 | 5 | 2.0066 mm | 5 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | PEG | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.447 inch | 0.911 inch | 1.415 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
77311-118-02LF
Amphenol FCi
|
$0.1083 | Active | BOARD CONNECTOR | 77311 | FCI | compliant | Amphenol |