Filter Your Search
11 - 20 of 16,565,936 results
|
C4D28DS29B3
Thomas & Betts
|
Check for Price | Obsolete | 56 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING EARS | 1000VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 4.305 inch | 0.15 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
C5D22DS29C1M396
Thomas & Betts
|
Check for Price | Obsolete | 44 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | OPTIONAL POLARIZATION KEY | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.325 inch | 0.437 inch | 2.468 inch | 0.17 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
3VH10/9CE5
WPI Viking Electronics Inc
|
Check for Price | Transferred | 20 | 2 | 3.175 mm | 2 | 3 A | BOARD | PHENOLIC | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 1500VDC V | NO | 4.448 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | 0.145 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 3.683 mm | 30u inch | SOLDER | 0.33 inch | 0.437 inch | 2.055 inch | 0.132 inch | WPI VIKING ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
1258-060-032
KEL Corporation
|
Check for Price | No | Contact Manufacturer | 60 | 2 | 3.9624 mm | 2 | 16 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1600VAC V | NO | 2.4464 N | 5 GΩ | .278 N | UL | HOLE .138-.163 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.394 inch | 0.728 inch | 5.52 inch | 0.197 inch | KEL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
911F-6-129-01
Methode Electronics Inc
|
Check for Price | Obsolete | 29 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1500VAC V | NO | 2.78 N | 5 GΩ | POLAR PIN POSITION | .556 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.201 inch | 0.465 inch | 3 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
91614-413B
Amphenol FCi
|
Check for Price | No | Active | 13 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | TUBE PKG W/PICK-UP CAP | 1000VAC V | NO | 100 GΩ | e0 | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GRAY | 0.1 inch | NO | DETENT | LOCKING | ONE | RECTANGULAR | 197u inch | SURFACE MOUNT | 0.1 inch | 0.283 inch | 1.4 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
3675P30VWGG
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EMPTY 20TH PIN | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.362 inch | 1.783 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
AW-1-09/20-T
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | AW-1 | MATING LENGTH=0.264 INCHES | 500VAC V | 5 GΩ | COMMERCIAL | UL,VDE | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.059 inch | 2 inch | 0.118 inch | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||
|
BTE-060-04-F-D-K-TR
Samtec Inc
|
$8.8450 | Yes | Active | 120 | 2 | 787.4 µm | 2 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PLACE PAD, TAPE&REEL PKG | NO | SHRD ENDS | e3 | UL | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | ONE | RECTANGULAR | 5.969 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 2.047 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
127107MS086G304ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 86 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG W/O CAP | 500VAC V | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.27 mm | 10u inch | SOLDER | 0.118 inch | 0.079 inch | 2.17 inch | 0.098 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 |