Parametric results for: B06B-PASK-1(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,573,284 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
77311-8AFK20
Amphenol Communications Solutions
Check for Price No Active 20 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 2 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-8AFK20
Amphenol FCi
Check for Price No Active 20 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 2 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
JS-A-8794-15
Central Components Manufacturing
Check for Price Yes Active 15 1 2.4892 mm 1 20 mΩ 7 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1500VAC V NO 1 GΩ NO NO e3 NO UL -25 °C 85 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT 0.098 inch NO ONE RECTANGULAR SOLDER 0.094 inch 0.13 inch 1.476 inch 0.135 inch CENTRAL COMPONENTS MANUFACTURING unknown
EBC04MMRV
Sullins Connector Solutions
Check for Price Yes Yes Active 8 2 2.54 mm 1 30 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.54 inch 1.236 inch SULLINS CONNECTOR SOLUTIONS INC compliant
BL1-016-R430-55/2
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 16 1 2 mm 1 20 mΩ 1 A FEMALE BOARD POLYAMIDE GOLD RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 500VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -40 °C 105 °C PLUG Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.11 inch 1.283 inch 0.118 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT
SL1-037-SH135/05-99
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 37 1 2.54 mm 1 20 mΩ 3 A MALE BOARD TIN STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 3.7 inch 0.11 inch E-TEC INTERCONNECT LTD compliant ROHS COMPLIANT
SL1-025-SH105/01-99
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 25 1 2.54 mm 1 20 mΩ 3 A MALE BOARD TIN STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2.5 inch 0.118 inch E-TEC INTERCONNECT LTD compliant ROHS COMPLIANT
SL1-037-S184/10-95
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 37 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN/GOLD STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 3.7 inch 0.141 inch E-TEC INTERCONNECT LTD compliant ROHS COMPLIANT
SL1-037-S159/06-99
E-tec Interconnect Ltd
Check for Price Yes Yes Contact Manufacturer 37 1 2.54 mm 1 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE TIN STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ NO NO e3 NO 94V-0 -40 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 3.7 inch 0.1 inch E-TEC INTERCONNECT LTD compliant ROHS COMPLIANT
54111-107090500LF
Amphenol FCi
Check for Price Yes Active 9 1 2.54 mm 1 3 A MALE BOARD GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO e3 MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.197 inch 0.9 inch FCI unknown EAR99 8536.69.40.40