Parametric results for: B2B-ZR(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b2bzrlfsn
Select parts from the table below to compare.
Compare
Compare
B2B-ZR(LF)(SN)
JST Manufacturing
$0.1128 Yes Yes Active 2 1 1.5 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT SPECIFIED STRAIGHT BOARD CONNECTOR TOP ENTRY 500VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO CSA; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed NOT SPECIFIED RECTANGULAR RND PIN-SKT IVORY 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE SLOT(S) LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.138 inch 0.177 inch 0.177 inch 0.106 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)