Parametric results for: DF3-4S-2C under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: df34s2c
Select parts from the table below to compare.
Compare
Compare
DF3-4S-2C
Hirose Electric Co Ltd
$0.0481 Buy Yes Yes Active 4 1 30 mΩ 3 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR LOW PROFILE 650VAC V NO 4.3924 N 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG .30024 N NO NO NO UL, CSA 94V-0 -30 °C 85 °C SOCKET NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE WITH CABLE ASSEMBLY CRIMP 0.181 inch 0.268 inch 0.394 inch HIROSE ELECTRIC CO LTD compliant Hirose
DF3-4S-2C(10)
Hirose Electric Co Ltd
$0.0780 Buy Yes End Of Life 4 1 30 mΩ 3 A FEMALE CABLE POLYAMIDE BOARD CONNECTOR 650VAC V NO 4.3924 N 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG .30024 N UL, CSA -30 °C 85 °C RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE CRIMP 0.181 inch 0.268 inch 0.394 inch HIROSE ELECTRIC CO LTD compliant Hirose EAR99 8536.69.40.40
DF3-4S-2C(20)
Hirose Electric Co Ltd
Check for Price Buy Active 4 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO SOCKET MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP HIROSE ELECTRIC CO LTD unknown
DF3-4S-2C(50)
Hirose Electric Co Ltd
Check for Price Buy Active 4 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO SOCKET MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP HIROSE ELECTRIC CO LTD unknown
DF3-4S-2C(16)
Hirose Electric Co Ltd
Check for Price Buy Yes Obsolete 4 1 30 mΩ 3 A FEMALE CABLE POLYAMIDE BOARD CONNECTOR 650VAC V NO 4.3924 N 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG .30024 N UL, CSA -30 °C 85 °C RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE CRIMP 0.181 inch 0.268 inch 0.394 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40